DE10-Nano Self-Balancing Robot Development Kit

Terasic’s self-balancing multi-functional robot built on the Intel® Cyclone® V based DE10-Nano

Image of Terasic's DE10-Nano Self-Balancing Robot Development Kit Based on the Terasic DE10-Nano development board featuring the Intel SoC FPGA, this kit shows how FPGAs can be used to provide I/O interfaces customer-tailored to an application. The system uses the on-board accelerometer for balance and FPGA logic and I/O to provide motor drive, ultrasonic distance measurement, IR detection, and Bluetooth® communication. An optional camera board and FPGA design, created with the license-free Intel High-Level Synthesis (HLS) compiler, let this robot track and follow objects based on color. The possibilities for customization and experimentation are endless.

Kit Contents

Image of Terasic's DE10-Nano Self-Balancing Robot Development Kit Contents

  1. Self-balancing robot - DE10-Nano included
  2. Lithium battery
  3. Lithium battery charger
  4. IR remote control
  5. Mini USB cable
  6. Micro USB cable
  7. Quick start guide
Features
  • HPS (Hard Processor System)
    • 800 MHz dual-core Arm® Cortex®-A9 processor
    • 1 GB DDR3 SDRAM (32-bit data bus)
    • 1 Gigabit Ethernet PHY with RJ45 connector
    • USB OTG port, USB micro AB connector
    • microSD card socket
    • Accelerometer (I2C interface + interrupt)
    • UART to USB, USB Mini-B connector
    • Warm reset button and cold reset button
    • One user button and one user LED
    • LTC 2x7 expansion header
  • Motor Driver Board
    • DC motor driver and connectors
    • Wi-Fi/Bluetooth module
    • 2x20 GPIO connector to the DE10-Nano Board
    • IR receiver
    • ADC power monitor
    • Ultrasonic connector
    • 12 V power input
    • 5 V power output to FPGA board
    • 6-axis (gyro+accelerometer) MEMS motion tracking
  • FPGA Device
    • Intel Cyclone V SE 5CSEBA6U23I7 device (110K LEs)
    • Serial configuration device (EPCS64 revision B2 or later)
    • USB-Blaster™ II onboard for programming; JTAG mode
    • HDMI TX, compatible with DVI 1.0 and HDCP v1.4
    • 2 push buttons
    • 4 slide switches
    • 8 green user LEDs
    • Three 50 MHz clock sources from the clock generator
    • Two 40-pin expansion headers
    • One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
    • One 10-pin analog input expansion header (shared with Arduino analog input)
    • A/D converter, 4-pin SPI with FPGA

DE10-Nano Self-Balancing Robot Development Kit

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
DE-10 NANO SELF-BALANCING ROBOTP0509-KITDE-10 NANO SELF-BALANCING ROBOT4 - Immediate$1,262.57Vedeți detalii

Cyclone V

ImagineManufacturer Part NumberDescriereMărime memorie flashDimensiune RAMConectivitateAvailable QuantityPrețVedeți detalii
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA64KBMagistrală CAN, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG27 - Immediate$1,659.57Vedeți detalii

Bluetooth / Wi-Fi

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
RF TXRX MOD BLUETOOTH WIFI SMDESP32-WROOM-32-N4RF TXRX MOD BLUETOOTH WIFI SMD0 - Immediate$28.44Vedeți detalii

Motor Driver

ImagineManufacturer Part NumberDescriereConfigurație ieșireInterfațăTehnologieAvailable QuantityPrețVedeți detalii
IC MOTOR DRIVER 2.7V-5.5V 24SSOPTB6612FNG,C,8,ELIC MOTOR DRIVER 2.7V-5.5V 24SSOPSemi-punte (4)ParalelMOSFET de putere30598 - Immediate$8.11Vedeți detalii

Ultrasonic Module

ImagineManufacturer Part NumberDescriereTensiune - NominalăUnghi fasciculTemperatură de funcționareAvailable QuantityPrețVedeți detalii
ULTRASONIC SENSOR HC-SR04 40KHZ13959ULTRASONIC SENSOR HC-SR04 40KHZ5V11°0 - Immediate$17.12Vedeți detalii

Motion Tracking

ImagineManufacturer Part NumberDescriereTip ieșireTemperatură de funcționarePachet/cutieAvailable QuantityPrețVedeți detalii
IMU ACCEL/GYRO 3-AXIS I2C 24QFNMPU-6500IMU ACCEL/GYRO 3-AXIS I2C 24QFNI2C, SPI-40°C – 85°CPlăcuță expusă modul 24-VFQFN0 - ImmediateSee Page for PricingVedeți detalii

Analog to Digital Converter

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC ADC 12BIT 24-QFNLTC2308IUF#PBFIC ADC 12BIT 24-QFN589 - Immediate$50.85Vedeți detalii
IC ADC 12BIT 24-QFNLTC2308IUF#TRPBFIC ADC 12BIT 24-QFN6285 - Immediate$50.85Vedeți detalii
IC ADC 12BIT 24-QFNLTC2308CUF#PBFIC ADC 12BIT 24-QFN65 - Immediate$43.26Vedeți detalii
Published: 2018-05-24