100RL Wire Cable
TE's rail-approved lightweight wire is ideal for terminal boxes, ground connections, and carriage wiring
TE Connectivity's 100RL series is a rail-approved zero halogen lightweight wire for signal and low-voltage applications (300 V). The construction is a dual-wall combination of TE Connectivity polymer blends. This family was developed to meet rail specification requirements while still maintaining the desirable features of small size, low weight, flexibility, and non-wrinkling. Typical applications include terminal boxes, ground connections, and carriage wiring.
- Flame retardant
- Excellent resistance to high and low temperatures
- Resistance to oil, fuel, and environmental factors
- Dual-wall wire insulation
- Thin-walled, lightweight
- Highly flexible and low bending radii
- Rails
- Industrial
- Harsh/rugged environments