Float Sensors/Liquid Level Sensors
TE's switches can be arranged to have normally-closed or normally-open switch indication with the rise or fall of liquid
Reed switch technology from TE Connectivity (TE) delivers an extended product long life of 10M+ cycles, high electrical load capacity, low contact resistance, and UL ratings. TE's liquid level switches can be arranged to have normally-closed or normally-open switch indication with the rise or fall of liquid. Switch orientation options include horizontal and vertical, depending upon the chosen configuration. The housings have at least an IP65 enclosure rating. In addition, the complete electrical sealing of the level switches allows no direct contact with liquids which can potentially cause corrosion issues.
Benefits
- Multiple mounting configurations including vertical-mount and side-mount
- Rugged housing options with sensor available in several materials
- Provides complete electrical sealing, allowing operation in severe environments
- Easy installation with switches available in a wide range of standard and custom options
- Agriculture water/chemical tank levels
- Automatic car wash systems
- Carpet cleaners and floor scrubbers
- Cooling systems and cooling towers
- Foam systems
- Fuel levels
- Wastewater treatment
- Water filtration
Float Sensors/Liquid Level Sensors
| Imagine | Manufacturer Part Number | Descriere | Configurație ieșire | Nivel acționare comutator | Material - Carcasă și prismă | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LL01-1AA01 | SENSOR LEVEL LIQ RELAY SPST/NO | SPST-NO | 0,25" (6,35mm) | Oțel inoxidabil 316 | 25 - Immediate | $1,625.39 | Vedeți detalii |
![]() | ![]() | LL01-1AB01 | SENSOR LEVEL LIQ RELAY SPST/NO | SPST-NO | 0,25" (6,35mm) | Oțel inoxidabil 316 | 0 - Immediate | $1,628.15 | Vedeți detalii |
![]() | ![]() | LL10-1AC01 | SENSOR LEVEL LIQ RELAY SPDT | SPDT | 100 mA | NPT tip tată 3/4" (19,05mm) | 10 - Immediate | $1,832.47 | Vedeți detalii |
![]() | ![]() | SL630-C01 | SENSOR LEVEL LIQ PUSH HIGH/DRY | Înalt-uscat | – | Polieterimidă (PEI) | 0 - Immediate | $1,625.39 | Vedeți detalii |
![]() | ![]() | LL01-5AA04 | SEN LVL LIQ RELAY SPST/NC/NO | SPST-NC/NO | 0,25" (6,35mm) | Oțel inoxidabil 316 | 0 - Immediate | $1,822.64 | Vedeți detalii |
![]() | ![]() | 20017612-31 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 365 - Immediate | $80.04 | Vedeți detalii |
![]() | ![]() | 20017615-01 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 1 A | Montare pe panou, tată 1/8" (3,18mm) NPT | 48 - Immediate | $176.19 | Vedeți detalii |
![]() | ![]() | 20017615-05 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 1 A | Montare pe panou, tată 1/8" (3,18mm) NPT | 98 - Immediate | $107.91 | Vedeți detalii |
![]() | ![]() | 20017616-02 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 1 A | Montare panou, Filet M8 | 181 - Immediate | $111.59 | Vedeți detalii |
![]() | ![]() | 20017616-06 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 1 A | Montare panou, Filet M8 | 61 - Immediate | $107.82 | Vedeți detalii |
![]() | ![]() | 20017663-00 | SENSOR LEVEL LIQ SWITCH SPST/NC | SPST-NC | 1 A | Montare panou | 67 - Immediate | $141.30 | Vedeți detalii |
![]() | ![]() | 20017769-00 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 180 - Immediate | $120.68 | Vedeți detalii |
![]() | ![]() | 20017775-00 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 400 mA | Montare panou, Filet M16 | 35 - Immediate | $432.19 | Vedeți detalii |
![]() | ![]() | 20017777-00 | SEN LVL LIQ SWITCH SPST/NC/NO | SPST-NC/NO | 400 mA | Montare panou, Filet M16 | 56 - Immediate | $183.21 | Vedeți detalii |
![]() | ![]() | 20017782-00 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare pe panou, tată 1/2" (12,7mm) NPT | 74 - Immediate | $110.32 | Vedeți detalii |
![]() | ![]() | 20017785-00 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 62 - Immediate | $120.81 | Vedeți detalii |
![]() | ![]() | 20017786-00 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 252 - Immediate | $123.48 | Vedeți detalii |
![]() | ![]() | 80649-000 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare pe panou, tată 1/2" (12,7mm) NPT | 17 - Immediate | $111.81 | Vedeți detalii |
![]() | ![]() | 80650-000 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 705 - Immediate | $103.82 | Vedeți detalii |
![]() | ![]() | 81501-000 | SENSOR LEVEL LIQ SWITCH SPST/NO | SPST-NO | 1 A | Montare panou, Filet M16 | 180 - Immediate | $101.81 | Vedeți detalii |