Intercontec Connectors
TE's connectors enable easy and quick installation, as well as easy replacement of defective parts
TE Connectivity AMP's Intercontec connectors allow for modular machine designs, making them highly compatible in many different combinations. Whether the need is to connect power, signal, or data, or all combined, these connector solutions provide a custom solution for any application. With a plug-and-play concept, these connectors enable easy and quick installation, as well as easy replacement of defective parts, even for non-electricians. The assembly is possible without any tools and is particularly easy due to innovative concepts like the crown clamp, which allows the shielding mesh to remain uncut. With the innovative 1/8 quick-locking system, Intercontec connectors drastically reduce installation time and the risk of failures during installation. Thanks to their reliable performance, the connectors also help reduce downtime, making motor applications more productive.
Benefits
- Connectors enable modular machine design, making them highly compatible and usable in many different combinations
- Customized solutions for power, signal, or data applications, or all combined
- Easy and quick installation and easy replacement of defective parts even for non-electricians due to plug-and-play concept
- Toolless assembly possible
- Reduces installation time
- Reduction of failures during installation on-site
- Reduces downtime, making motor applications more productive thanks to their reliable performance
- Up to IP66/IP67, with optional up to IP68/IP69
- Rotatable housing
- Fast-locking system
- EMC / EMV standard: 360-degree EMC shield termination
- Temperature range: -20°C to +130°C
Power Connectors (9xx Series)
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | BEA121N00000100000 | CONN RCPT HSG MALE 8POS PNL MNT | 62 - Immediate | $74.74 | Vedeți detalii |
![]() | ![]() | BDA108N00000150000 | CONN PLG HSG FMALE 8POS PNL MT | 0 - Immediate | $125.93 | Vedeți detalii |
![]() | ![]() | CSA263N00250001000 | CONN PLG HSG FMALE 6POS INLINE | 0 - Immediate | $351.14 | Vedeți detalii |
![]() | ![]() | CGE271N00000020000 | CONN RCPT HSG MALE 8P PNL MT RA | 22 - Immediate | $266.65 | Vedeți detalii |
![]() | ![]() | BUA107N00480200000 | PLUG ROTATABLE | 2 - Immediate | $351.44 | Vedeți detalii |
![]() | ![]() | BGC861N0000150A000 | CONN RCPT HSG MALE 7P PNL MT RA | 60 - Immediate | $131.13 | Vedeți detalii |
![]() | ![]() | BSA108N00420236000 | CONN PLG HSG FMALE 8POS INLINE | 0 - Immediate | $142.84 | Vedeți detalii |
![]() | ![]() | CEA271N00000030000 | CONN RCPT HSG MALE 8POS PNL MNT | 26 - Immediate | $179.90 | Vedeți detalii |
![]() | ![]() | CKA268N00440051000 | CONN RCPT HSG MALE 8POS INLINE | 18 - Immediate | $351.14 | Vedeți detalii |
![]() | ![]() | BDA108N00000050000 | CONN PLG HSG FMALE 8POS PNL MT | 0 - Immediate | $125.93 | Vedeți detalii |
Signal Connectors (6xx Series)
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADA014N00000101000 | CONN PLG HSG FMALE 17POS PNL MT | 0 - Immediate | $91.43 | Vedeți detalii |
![]() | ![]() | AKA874N0085157A000 | CONN RCP HSG M 17P INLINE PNL MT | 0 - Immediate | $143.45 | Vedeți detalii |
![]() | ![]() | AEA384N0000002K000 | CONN RCPT HSG MALE 26POS PNL MT | 0 - Immediate | $130.74 | Vedeți detalii |
![]() | ![]() | AEA047N0000050A000 | CONN RCPT HSG MALE 12POS PNL MT | 27 - Immediate | $75.39 | Vedeți detalii |
![]() | ![]() | AUA215N00590150000 | CONN PLG HSG FMALE INLINE RA | 0 - Immediate | $170.63 | Vedeți detalii |
![]() | ![]() | ASA629N00410235000 | CONN PLG HSG FMALE 12POS INLINE | 39 - Immediate | $103.39 | Vedeți detalii |
![]() | ![]() | EEA001N00000001000 | CONN RCPT HSG MALE 12POS PNL MT | 0 - Immediate | $72.83 | Vedeți detalii |
![]() | ![]() | ASA629N00410100000 | CONN PLG HSG FMALE 12POS INLINE | 39 - Immediate | $103.39 | Vedeți detalii |
![]() | ![]() | AKA630N00410140000 | CONN RCP HSG M 12P INLINE PNL MT | 16 - Immediate | $139.46 | Vedeți detalii |
![]() | ![]() | ESB001N00310001000 | CONN PLG HSG FMALE 12POS INLINE | 0 - Immediate | $116.13 | Vedeți detalii |
Hybrid Connectors (7xx Series)
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | HGA542N00001300000 | CONN RCPT HSG MALE PNL MNT RA | 4 - Immediate | $200.23 | Vedeți detalii |
![]() | ![]() | HKA447N00420100000 | CONN RCPT HSG MALE INLINE | 4 - Immediate | $179.56 | Vedeți detalii |
![]() | ![]() | HEC005N00000200000 | CONN RCPT HSG MALE 11POS PNL MT | 40 - Immediate | $119.56 | Vedeți detalii |
![]() | ![]() | HEC409N00000300000 | CONN RCPT HSG MALE PNL MNT | 40 - Immediate | $118.56 | Vedeți detalii |
![]() | ![]() | HSA445N00420100000 | CONN PLG HSG FMALE INLINE | 2 - Immediate | $183.15 | Vedeți detalii |
![]() | ![]() | HEC204N00000200000 | CONN RCPT HSG MALE 10POS PNL MT | 40 - Immediate | $119.56 | Vedeți detalii |
![]() | ![]() | HKA008N00590100000 | CONN RCPT HSG MALE 11POS INLINE | 4 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HSA206N00420100000 | CONN PLG HSG FMALE 10POS INLINE | 0 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HKA407N00580100000 | CONN RCPT HSG MALE INLINE | 34 - Immediate | $189.87 | Vedeți detalii |
![]() | ![]() | HEC011N00000200000 | CONN RCPT HSG MALE 11POS PNL MT | 43 - Immediate | $118.56 | Vedeți detalii |
![]() | ![]() | HEC005N00000300000 | CONN RCPT HSG MALE 11POS PNL MT | 97 - Immediate | $118.56 | Vedeți detalii |
![]() | ![]() | HSA202N00420100000 | CONN PLG HSG FMALE 10POS INLINE | 33 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HEC208N00000200000 | CONN RCPT HSG MALE 10POS PNL MT | 160 - Immediate | $114.31 | Vedeți detalii |
![]() | ![]() | HSA002N00590100000 | CONN PLG HSG FMALE 11POS INLINE | 0 - Immediate | $189.87 | Vedeți detalii |
![]() | ![]() | HSA002N00420100000 | CONN PLG HSG FMALE 11POS INLINE | 63 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HSA405N00580100000 | CONN PLG HSG FMALE 7POS INLINE | 0 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HSA008N00550100000 | CONN PLG HSG FMALE 11POS INLINE | 74 - Immediate | $191.52 | Vedeți detalii |
![]() | ![]() | HKA002N00590100000 | CONN RCPT HSG MALE 11POS INLINE | 53 - Immediate | $191.52 | Vedeți detalii |
Contacts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61.173.80.028 | CONTACT PIN SZ 1.0MM | 308 - Immediate | $12.48 | Vedeți detalii |
![]() | ![]() | 61.172.80.027 | CONTACT PIN SZ 1.0MM CRIMP GOLD | 397 - Immediate | $12.48 | Vedeți detalii |
![]() | ![]() | 60.201.80.024 | CONTACT SOCKET SZ 1.0MM | 398 - Immediate | $13.48 | Vedeți detalii |
![]() | 60.200.80.023 | CONTACT SOCKET SZ 1.0MM | 684 - Immediate | $13.48 | Vedeți detalii | |
![]() | ![]() | 60-0199-080-P22 | CONTACT SOCKET SZ 1.0MM | 240 - Immediate | $13.48 | Vedeți detalii |
![]() | ![]() | 60-0101-023-P00 | CONTACT SKT SZ 10MM CRIMP SILVER | 0 - Immediate | $95.84 | Vedeți detalii |
![]() | ![]() | 61-0216-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | 2373 - Immediate | $12.09 | Vedeți detalii |
![]() | ![]() | 60-0216-011-P00 | CONTACT SKT SZ 1.0MM CRIMP GOLD | 362 - Immediate | $13.09 | Vedeți detalii |
![]() | ![]() | 61-0194-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | 131 - Immediate | $14.52 | Vedeți detalii |
![]() | ![]() | 61-0198-011-P00 | CONTACT PIN SZ 2.0MM CRIMP GOLD | 82 - Immediate | $20.46 | Vedeți detalii |