USB Type-C™ Connector

TE Connectivity's USB Type-C connector is capable of delivering data, power, and A/V through a single connection at faster speeds

Image of TE Connectivity-AMP's USB Type CTE Connectivity's USB Type-C receptacle provides one solution to deliver data up to 10 Gbps, power up to 100 W, and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications. This connector is designed to an industry standard that provides a slim profile small enough for handheld devices, yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of different protocols, and with the use of adapters it is backwards compatible to HDMI, VGA, DisplayPort, and other types of connections from the single USB Type-C port. TE’s USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.

Features and Benefits
  • Delivers data, power, and A/V through a single connection at faster speeds
  • Enables easy, reliable mating with reversible design
  • Allows backward compatibility to other USB connectors using converter cables or adapters
  • Supports high-speed data transfer with USB2.0 (480 mbps), USB3.1 gen 1 (5 Gbps), and USB3.1 gen 2 (10 Gbps)
  • Increases power capability up to 100 W at 20 V
  • Provides increased durability with additional board-retention features
  • Helps eliminate unwanted EMI leakage and provides enhanced performance over similar legacy products with industry-leading EMI protection
Applications
  • Data centers
  • Factory automation
  • Industrial machinery
  • Medical devices
  • A/V digital switches
  • Power packs and chargers
  • Automotive infotainment
  • Business equipment
  • Lighting
  • Tablets, PCs, and laptops
  • Wearables
  • Smart phones
USB Product Selector

Connectors

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CONN RCPT USB3.1 TYPEC 24POS SMD2129691-1CONN RCPT USB3.1 TYPEC 24POS SMD16840 - Immediate$14.35Vedeți detalii
CONN RCPT USB3.1 TYPEC 24POS SMD2295018-2CONN RCPT USB3.1 TYPEC 24POS SMD9437 - Immediate$15.56Vedeți detalii
CONN RCPT USB3.1 TYPEC 24POS SMD1-2295018-2CONN RCPT USB3.1 TYPEC 24POS SMD5361 - Immediate$14.91Vedeți detalii
Published: 2015-11-10