SPE-M12 Hybrid Connectors
The TE Connectivity AMP Connectors SPE-M12 hybrid connector delivers high-speed data transfer up to 1 Gbps and power delivery up to 1 kW (2 x 8 A)
The TE Connectivity AMP Connectors SPE-M12 hybrid is an industrial connector for Single Pair Ethernet (SPE) that combines data and power transmission in one interface. It supports high-speed data (up to 1 Gbps) and power delivery (up to 1 kW/2 x 8 A). Designed for harsh environments, it offers robust protection (IP67) and a secure locking mechanism. Fully compliant with IEC 63171-7, it ensures interoperability across devices and manufacturers. This interface supports trends such as decentralization, miniaturization, and digitalization in the industrial environment.
- Hybrid design: Combines data and power contacts in a single M12 connector
- High-speed data transmission: Supports up to 1 Gbps and frequencies up to 600 MHz
- Power delivery: Can supply up to 1 kW/2 x 8 A
- Robust construction: IP67 protection for harsh industrial environments
- Standards compliance: Fully compatible with IEC 63171-7, ensuring interoperability
- Collaborative robots (cobots) and industrial robot arms photovoltaic inverters
- End-of-arm tooling (EOAT)
- Automated guided vehicles (AGVs) and autonomous mobile robots (AMRs)
- Industrial automation
- Drives and servo motors
- I/O module
- Industrial controllers (PLC) and field devices
Double-Ended Assembly Receptacle/Plug
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2423443-1 | SPE-M12-MS-FS-7CON-PUR-0.5SH | 0 - Immediate | $411.48 | Vedeți detalii |
![]() | ![]() | 2423443-3 | SPE-M12-MS-FS-7CON-PUR-1.5SH | 0 - Immediate | $562.48 | Vedeți detalii |
![]() | ![]() | 2423443-6 | SPE-M12-MS-FS-7CON-PUR-5SH | 0 - Immediate | $822.04 | Vedeți detalii |
![]() | ![]() | 2423443-8 | SPE-M12-MS-FS-7CON-PUR-10SH | 0 - Immediate | $1,131.80 | Vedeți detalii |
![]() | ![]() | 2423443-2 | SPE-M12-MS-FS-7CON-PUR-1SH | 0 - Immediate | $339.50 | Vedeți detalii |
![]() | ![]() | 2423443-4 | SPE-M12-MS-FS-7CON-PUR-2SH | 0 - Immediate | $439.34 | Vedeți detalii |
![]() | ![]() | 2423443-5 | SPE-M12-MS-FS-7CON-PUR-3SH | 0 - Immediate | $506.06 | Vedeți detalii |
![]() | ![]() | 2423443-7 | SPE-M12-MS-FS-7CON-PUR-7SH | 0 - Immediate | $796.00 | Vedeți detalii |
![]() | ![]() | 2423443-9 | SPE-M12-MS-FS-7CON-PUR-15SH | 0 - Immediate | $1,409.26 | Vedeți detalii |
Single-Ended Plug Assembly
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2423446-1 | SPE-M12-MS-7CON-PUR-0.5SH | 0 - Immediate | $262.59 | Vedeți detalii |
![]() | ![]() | 2423446-3 | SPE-M12-MS-7CON-PUR-1.5SH | 0 - Immediate | $410.21 | Vedeți detalii |
![]() | ![]() | 2423446-6 | SPE-M12-MS-7CON-PUR-5SH | 0 - Immediate | $671.61 | Vedeți detalii |
![]() | ![]() | 2423446-8 | SPE-M12-MS-7CON-PUR-10SH | 0 - Immediate | $978.52 | Vedeți detalii |
![]() | ![]() | 2423446-2 | SPE-M12-MS-7CON-PUR-1SH | 0 - Immediate | $227.54 | Vedeți detalii |
![]() | ![]() | 2423446-4 | SPE-M12-MS-7CON-PUR-2SH | 0 - Immediate | $314.16 | Vedeți detalii |
![]() | ![]() | 2423446-5 | SPE-M12-MS-7CON-PUR-3SH | 0 - Immediate | $380.59 | Vedeți detalii |
![]() | ![]() | 2423446-7 | SPE-M12-MS-7CON-PUR-7SH | 0 - Immediate | $660.71 | Vedeți detalii |
![]() | ![]() | 2423446-9 | SPE-M12-MS-7CON-PUR-15SH | 0 - Immediate | $1,271.92 | Vedeți detalii |
Single-Ended Receptacle Assembly
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2423447-1 | SPE-M12-FS-7CON-PUR-0.5SH | 0 - Immediate | $275.49 | Vedeți detalii |
![]() | ![]() | 2423447-3 | SPE-M12-FS-7CON-PUR-1.5SH | 0 - Immediate | $423.46 | Vedeți detalii |
![]() | ![]() | 2423447-6 | SPE-M12-FS-7CON-PUR-5SH | 0 - Immediate | $685.09 | Vedeți detalii |
![]() | ![]() | 2423447-8 | SPE-M12-FS-7CON-PUR-10SH | 0 - Immediate | $994.02 | Vedeți detalii |
![]() | ![]() | 2423447-2 | SPE-M12-FS-7CON-PUR-1SH | 0 - Immediate | $237.33 | Vedeți detalii |
![]() | ![]() | 2423447-4 | SPE-M12-FS-7CON-PUR-2SH | 0 - Immediate | $325.40 | Vedeți detalii |
![]() | ![]() | 2423447-5 | SPE-M12-FS-7CON-PUR-3SH | 0 - Immediate | $391.93 | Vedeți detalii |
![]() | ![]() | 2423447-7 | SPE-M12-FS-7CON-PUR-7SH | 0 - Immediate | $674.36 | Vedeți detalii |
![]() | ![]() | 2423447-9 | SPE-M12-FS-7CON-PUR-15SH | 0 - Immediate | $1,285.71 | Vedeți detalii |