M12 Over-Molded X-Code Cordsets
TE Connectivity's cordsets support both flexing and stationary industrial high-speed Ethernet requirements
TE Connectivity's M12 over-molded X-code cordsets contain male straight and right-angle versions that transmit data rates up to 10 Gb/s according to IEC 61076-2-109. The Cat6A cable jackets vary between PVC, PUR, and TPE, offering a unique solution toward satisfying the stringent needs of motion systems supporting both flexing and stationary industrial high-speed Ethernet requirements. TE’s portfolio is further complemented with over-molded M12 X-code to RJ45 cable assemblies which are key components to an overall industrial Ethernet application and designed for connection within control cabinets, machinery, and outdoor applications. This further simplifies the concurrent use of both connector types (M12 and RJ45) within a single system.
Benefits
- Unit remains protected and fully operational in most industrial applications
- Secured signal connections and data transmission
- Ensures the application of cable assemblies in a flexible installation environment
- Torsion application environment
- Oil-resistant for use in oil industrial applications
- Application of UV-resistant environments
- Durability: 100 cycles
- Degree of protection:
- IP67 for M12 X-code (mated)
- IP20 for RJ45 side
- Mating and unmating force:
- Insertion: 30 N max.
- Withdraw: 30 N max.
- Sinusoidal vibration per IEC60512, test 6d
- Rated voltage: 30 V
- Rated current: 0.5 A
- Initial value contact resistance: 15 mΩ max.
- Rated impulse voltage: 0.5 kV
- Vision systems and cameras
- Industrial communications
- Industrial machinery
- Robotics
- Material handling
- Test equipment
- I/O connectivity
- Data acquisition
- Industrial communications
- Industrial machinery
- Robotics
- Material handling
- Industrial control and factory automation
M12 Over-Molded X-Code Cordsets
| Imagine | Manufacturer Part Number | Descriere | Gen conector principal | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TAX38125102-002 | CIRC CBL 8POS RCPT TO WIRE 3.28' | Pini tip tată | 0 - Immediate | $282.90 | Vedeți detalii |
![]() | ![]() | TAX38125102-020 | CIRC CBL 8POS RCPT TO WIRE 6.56' | Pini tip tată | 0 - Immediate | $291.47 | Vedeți detalii |
![]() | ![]() | TAX3812A202-002 | CIRC CBL 8POS RCPT TO WIRE 3.28' | Pini tip tată | 129 - Immediate | $271.85 | Vedeți detalii |
![]() | ![]() | TAX3812A202-005 | CIRC CBL 8POS RCPT TO WIRE 16.4' | Pini tip tată | 0 - Immediate | $358.36 | Vedeți detalii |
![]() | ![]() | TAX38225102-002 | CBL 8POS RCPT RA TO WIRE 3.28' | Pini tip tată | 65 - Immediate | $289.36 | Vedeți detalii |
![]() | ![]() | TAX38225102-020 | CBL 8POS RCPT RA TO WIRE 6.56' | Pini tip tată | 0 - Immediate | $298.41 | Vedeți detalii |
![]() | ![]() | TAX3822A202-002 | CBL 8POS RCPT RA TO WIRE 3.28' | Pini tip tată | 99 - Immediate | $278.39 | Vedeți detalii |
![]() | ![]() | TAX3822A202-005 | CBL 8POS RCPT RA TO WIRE 16.4' | Pini tip tată | 0 - Immediate | $365.30 | Vedeți detalii |
![]() | ![]() | TAX38721112-004 | CIRC CBL 8POS RCPT TO RCPT 9.84' | Pini tip tată | 36 - Immediate | $502.86 | Vedeți detalii |
![]() | ![]() | TAX38721112-005 | CIRC CBL 8POS RCPT TO RCPT 16.4' | Pini tip tată | 0 - Immediate | $482.67 | Vedeți detalii |
![]() | ![]() | TAX38725102-002 | CIRC CBL 8POS RCPT TO RCPT 3.28' | Pini tip tată | 0 - Immediate | $476.81 | Vedeți detalii |
![]() | ![]() | TAX38725102-004 | CIRC CBL 8POS RCPT TO RCPT 9.84' | Pini tip tată | 83 - Immediate | $576.73 | Vedeți detalii |
![]() | ![]() | TAX38725102-005 | CIRC CBL 8POS RCPT TO RCPT 16.4' | Pini tip tată | 0 - Immediate | $604.37 | Vedeți detalii |
![]() | ![]() | TAX3872A202-002 | CIRC CBL 8POS RCPT TO RCPT 3.28' | Pini tip tată | 86 - Immediate | $466.27 | Vedeți detalii |
![]() | ![]() | TAX3872A202-005 | CIRC CBL 8POS RCPT TO RCPT 16.4' | Pini tip tată | 0 - Immediate | $603.87 | Vedeți detalii |
![]() | ![]() | TAX3872A202-020 | CIRC CBL 8POS RCPT TO RCPT 6.56' | Pini tip tată | 0 - Immediate | $360.67 | Vedeți detalii |
![]() | ![]() | TAX38821112-004 | CBL 8POS RCPT RA TO RCPT 9.84' | Pini tip tată | 50 - Immediate | $509.93 | Vedeți detalii |
![]() | ![]() | TAX38825102-002 | CBL 8POS RCPT RA TO RCPT 3.28' | Pini tip tată | 29 - Immediate | $483.61 | Vedeți detalii |
![]() | ![]() | TAX38825102-004 | CBL 8POS RCPT RA TO RCPT 9.84' | Pini tip tată | 57 - Immediate | $583.71 | Vedeți detalii |
![]() | ![]() | TAX38825102-005 | CBL 8POS RCPT RA TO RCPT 16.4' | Pini tip tată | 0 - Immediate | $515.90 | Vedeți detalii |