TS19503 2 A LED Driver

Taiwan Semiconductor’s LED driver with 4.5 V to 75 V input is designed for automotive, industrial, and medical applications

Image of Taiwan Semi's TS19503 2A LED Driver Taiwan Semiconductor's TS19503 is a single-channel continuous-conduction, hysteretic mode converter LED driver IC. Featuring best-in-class 4.5 V to 75 V input and 2 A output, the TS19503 offers up to 97% efficiency and 2% accuracy over a wide range of external conditions. AEC-Q100 qualification assures high reliability while the hysteretic (bang-bang) control technique provides high accuracy and reduced external parts count.

Features

  • 4.5 V to 75 V input voltage, best-in-class; one device handles many applications
  • Wide operating temperature range: -40°C to +125°C
  • Hysteretic (bang-bang) control delivers exceptional accuracy with minimal external parts
  • Low RDS(on) internal MOSFET enables up to 97% efficiency
  • PWM and analog dimming; 1000:1 dimming range
  • Adjustable frequency to 1 MHz enables design optimization to meet EMI requirements
  • MSOP-10EP package: heatsink on package improves thermal performance
  • Internal fault status flag provides added protection against damaging faults

Applications

  • Automotive LED lighting applications:
    • High- and low-beam headlights
    • Daytime running lights
    • Turn indicators
    • Position indicator lights
    • Fog lights
    • ATV and four-wheel drive high-brightness lamps
  • Medical lighting applications where SELV and line isolation considerations are a concern
  • DC input industrial lighting

TS19503 2 A LED Driver

ImagineManufacturer Part NumberDescriereTopologieNumăr de ieșiriTensiune - Alimentare (Min)Available QuantityPrețVedeți detalii
IC LED DRVR RGLTR PWM 2A 10MSOPTS19503CB10H RBGIC LED DRVR RGLTR PWM 2A 10MSOPReductor (coborâre)14,5V37 - Immediate$6.11Vedeți detalii
Published: 2021-10-27