PerFET™ Series of 40 V MOSFETs Improves SMPS Performance
Taiwan Semiconductor’s advanced proprietary process delivers significant improvements in on-state resistance and figure of merit in PerFET devices
Taiwan Semiconductor's PerFET series of single- and dual-channel 40 V power MOSFETS are built on proprietary device structures and processes that enable exceptionally low on-state resistance (RDS(ON)) and switching figure of merit (FOM). The PerFET device’s achievement of 50% RDS(ON) and 40% FOM reduction puts this portfolio at the industry’s leading edge of performance. The 40 V N-channel PerFET platform includes options for both standard (10 V) and logic level (5 V) gate-drive requirements while preserving rugged safe-operating area margin when switching voltage transients and avalanche occurs in switching applications.
Features
- 50% reduction in RDS(ON): Lower power losses
- 40% FOM improvement: Improved switching performance
- Wettable flank leads: Improved solder joint reliability and automated optical inspection (AOI)
- Single- and dual-channel packages
- 100% UIS and Rg tested
- AEC-Q automotive qualified: +175°C Tj(max) compelling for automotive and industrial applications; Production Part Approval Process (PPAP) documentation is available
- Global materials compliance: RoHS compliant, halogen-free (per IEC-61249-2-21), WEEE, REACH, California Prop. 65, JESD-201 Class 2 whisker test, and others
- Switch mode power supplies
- DC/DC converters
- Telecom
- Motor drivers
- Multicopters
- Freewheeling diodes in converters, chargers, and motor control circuits
MOSFETs – Arrays
| Imagine | Manufacturer Part Number | Descriere | Încărcare poartă (Qg) (Max) la Vgs | Capacitanță intrare (Ciss) (Max) la Vds | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSM076NH04DCR RLG | MOSFET 2N-CH 40V 14A 8PDFNU | 19nC la 10V | 1217pF la 25V | 4432 - Immediate | $10.66 | Vedeți detalii |
![]() | ![]() | TSM076NH04LDCR RLG | MOSFET 2N-CH 40V 14A 8PDFNU | 22,4nC la 10V | 1344pF la 25V | 4419 - Immediate | $10.66 | Vedeți detalii |
MOSFETs – Single
| Imagine | Manufacturer Part Number | Descriere | Tensiune acționare (Max Rds pornit, Min Rds pornit) | Rds pornit (Max) la Id, Vgs | Vgs(th) (Max) la Id | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSM070NH04CR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 7V, 10V | 7mOhm la 27A, 10V | 3,6V la 250µA | 4990 - Immediate | $7.54 | Vedeți detalii |
![]() | ![]() | TSM056NH04CR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 7V, 10V | 5,6mOhm la 27A, 10V | 3,6V la 250µA | 5000 - Immediate | $8.76 | Vedeți detalii |
![]() | ![]() | TSM056NH04LCR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 4,5V, 10V | 5,6mOhm la 27A, 10V | 2,2V la 250µA | 5000 - Immediate | $8.76 | Vedeți detalii |
![]() | ![]() | TSM032NH04LCR RLG | 40V, 81A, SINGLE N-CHANNEL POWER | 4,5V, 10V | 3,2mOhm la 40A, 10V | 2,2V la 250µA | 4220 - Immediate | $11.14 | Vedeți detalii |
![]() | ![]() | TSM025NH04LCR RLG | 40V, 100A, SINGLE N-CHANNEL POWE | 4,5V, 10V | 2,5mOhm la 50A, 10V | 2,2V la 250µA | 4995 - Immediate | $13.74 | Vedeți detalii |
![]() | ![]() | TSM025NH04CR RLG | 40V, 100A, SINGLE N-CHANNEL POWE | 7V, 10V | 2,5mOhm la 50A, 10V | 3,6V la 250µA | 4930 - Immediate | $13.74 | Vedeți detalii |
![]() | ![]() | TSM019NH04LCR RLG | 40V, 100A, SINGLE N-CHANNEL POWE | 4,5V, 10V | 1,9mOhm la 50A, 10V | 2,2V la 250µA | 4965 - Immediate | $17.43 | Vedeți detalii |
![]() | ![]() | TSM070NH04LCR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 4,5V, 10V | 7mOhm la 27A, 10V | 2,2V la 250µA | 4345 - Immediate | $7.54 | Vedeți detalii |
![]() | ![]() | TSM043NH04LCR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 4,5V, 10V | 4,3mOhm la 27A, 10V | 2,2V la 250µA | 3718 - Immediate | $10.45 | Vedeți detalii |
![]() | ![]() | TSM043NH04CR RLG | 40V, 54A, SINGLE N-CHANNEL POWER | 7V, 10V | 4,3mOhm la 27A, 10V | 3,6V la 250µA | 5000 - Immediate | $7.93 | Vedeți detalii |
![]() | ![]() | TSM032NH04CR RLG | 40V, 81A, SINGLE N-CHANNEL POWER | 7V, 10V | 3,2mOhm la 40A, 10V | 3,6V la 250µA | 5000 - Immediate | $11.14 | Vedeți detalii |
![]() | ![]() | TSM019NH04CR RLG | 40V, 100A, SINGLE N-CHANNEL POWE | 7V, 10V | 1,9mOhm la 50A, 10V | 3,6V la 250µA | 5000 - Immediate | $17.43 | Vedeți detalii |