X-NUCLEO-53L4A3 Time-of-Flight High-Accuracy Expansion Board

STMicroelectronics' Time-of-Flight high-accuracy proximity sensor expansion board is based on the VL53L4ED for STM32 Nucleo

Image of STMicroelectronics' X-NUCLEO-53L4A3 Time-of-Flight High-Accuracy Expansion BoardSTMicroelectronics' X-NUCLEO-53L4A3 expansion board is ideal for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows users to learn, evaluate, and develop applications using the VL53L4ED Time-of-Flight (ToF) high-accuracy proximity sensor with extended temperature capability.

The expansion board is delivered with a cover glass holder that holds three different spacers of 0.25 mm, 0.5 mm, and 1 mm height below the cover glass to simulate various air gaps. A small oval cover glass fitting the sensor is included. Several ST expansion boards can be stacked through the Arduino® connectors, which allows the development of VL53L4ED applications with Bluetooth® or Wi-Fi interfaces. The evaluation boards shall be tested exclusively under normal temperature conditions. The board is not rated for high-temperature operation.

Features
  • VL53L4ED ToF high accuracy proximity sensor with extended temperature capability
  • Effective sensor temperature range from -40°C to +105°C
  • 0.25 mm, 0.5 mm, and 1 mm spacers to simulate air gaps
  • Two different cover glasses to protect the sensor from dust
  • Accurate absolute ranging distance, independent of the reflectance of the target
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface (GUI)
  • RoHS, CE, UKCA, and China RoHS compliant
Applications
  • Industrial robots

X-NUCLEO-53L4A3 Time-of-Flight High-Accuracy Expansion Board

ImagineManufacturer Part NumberDescriereFuncțieAvailable QuantityPrețVedeți detalii
NUCLEO BOARD VL53L4ED SENSORX-NUCLEO-53L4A3NUCLEO BOARD VL53L4ED SENSORLumină, Timp 3D cu scurgere rapidă (ToF)20 - Immediate$150.49Vedeți detalii
Published: 2024-04-16