STM32L4 IoT Discovery Kit for IoT Node
STMicroelectronics' discovery kit allows users to quickly develop Smart IoT node applications with direct connection to cloud servers
The high-connectivity STM32L4 IoT Discovery kit (B-L475E-IOT01A) from STMicroelectronics gives unrivalled flexibility for developers building IoT (Internet of Things) nodes by supporting multiple low-power wireless standards and Wi-Fi®, while integrating a complete collection of motion, gesture, and environmental sensors, unavailable on other kits in the market.
Designed to help promptly connect IoT devices to Cloud services power-efficiently and cost-effectively, ST’s new IoT development kit adds modules for Bluetooth® Low Energy (BLE), sub-GHz RF, and Wi-Fi, with a dynamic NFC-tag IC with printed antenna to a high-performance, ultra-low power STM32L4 microcontroller all on the same board.
The comprehensive selection of sensors, leveraging ST’s large portfolio of MEMS (Micro-Electro-Mechanical Systems) and laser-ranging devices, support both user interaction and environmental awareness. A MEMS accelerometer and gyroscope IC and MEMS magnetometer for 9-axis motion sensing, a barometric pressure sensor, temperature/humidity sensor, two omnidirectional digital microphones, as well as a FlightSense™ proximity (VL6180XV0NR/1) and gesture sensor, are all ready to use with no extra integration effort needed.
The Discovery kit lets users take advantage of ST’s X-CUBE-AWS expansion software to quickly connect to the Amazon Web Services (AWS) IoT platform, and access tools and services in the Cloud, such as device monitoring and control, data analysis, and machine learning. Support for other Cloud providers will be added in future, as well as software function packs that provide all the components needed to prototype end-to-end IoT solutions, including pre-integrated full application examples.
| Available Software: | ||
STM32L4 IoT Discovery Kit for IoT Node
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | B-L475E-IOT01A1 | STM32 IOT DISCOVERY NODE 915MHZ | 20 - Immediate | $377.15 | Vedeți detalii |
![]() | ![]() | B-L475E-IOT01A2 | STM32 IOT DISCOVERY NODE 868MHZ | 20 - Immediate | $339.73 | Vedeți detalii |
Associated Product
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | STM32L475VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | 376 - Immediate | $43.78 | Vedeți detalii |
![]() | ![]() | HTS221TR | SENS HUMI/TEMP 2.5V I2C 4.5% SMD | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | LIS3MDLTR | SEN MR I2C/SPI 12-LGA | 0 - Immediate | $13.44 | Vedeți detalii |
![]() | ![]() | VL53L0CXV0DH/1 | SENSOR OPTICAL 24CM I2C | 40387 - Immediate | $23.37 | Vedeți detalii |
![]() | ![]() | LSM6DSLTR | IMU ACCEL/GYRO I2C/SPI 14LGA | 0 - Immediate | $17.99 | Vedeți detalii |
![]() | ![]() | LPS22HBTR | SENSOR 18.27PSIA 24BIT 10HLGA | 4036 - Immediate | $13.79 | Vedeți detalii |
![]() | ![]() | M24SR64-YMN6T/2 | IC RFID TRANSP 13.56MHZ 8SO | 2819 - Immediate | $8.71 | Vedeți detalii |
![]() | ![]() | VL6180XV0NR/1 | SENSOR OPTICAL 10-40CM I2C | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | L6360TR | IC TRANSCEIVER 1/1 26VFQFPN | 1429 - Immediate | $20.89 | Vedeți detalii |