STLINK-V3PWR Debugger and Programmer
STMicroelectronics' debugger/programmer is adapted for power consumption optimization
STMicroelectronics' STLINK-V3PWR is a two-in-one standalone debugger probe and a source measurement unit (SMU) designed to synchronize code execution with a power consumption of STM32 applications in real time. This tool is specifically adapted for power consumption optimization (patent pending).
Features
- 1‑quadrant source measurement unit with high resolution and measurement flexibility:
- Programmable voltage source from 1.6 V to 3.6 V
- Output current rating 500 mA with overcurrent protection (OCP) at 550 mA
- Programmable sampling rate from 1 SPS to 100 kSPS
- Dynamic measurement:
- 100 nA to 550 mA current/160 nW to 1.65 W power measurements
- 50 kHz bandwidth/1.6 MHz acquisition/2% accuracy
- Compatible with EEMBC® ULPMark™ tests
- Auxiliary output voltage source from 1.6 V to 3.6 V under up to 2 A (no current measurement, OCP at 2.5 A)
- Debugging of embedded applications:
- JTAG/serial wire debug (SWD):
- SWD and serial wire viewer (SWV) communication support up to 10 MHz
- JTAG communication support up to 20 MHz
- UART interface on virtual COM port (VCP) with frequency up to 12 MHz
- Multi-path bridge USB to SPI/I²C/CAN/GPIOs
- Integrated level shifter I/O voltage 1.6 V to 3.6V adaptable
- JTAG/serial wire debug (SWD):
- Four bicolor LEDs providing probe state
- Three STDC14 to MIPI10/STDC14/MIPI20 flat cables with 1.27 mm pitch connectors
- Four cables (two male/male and two male/female)
- USB Type-C® connector:
- Powered through USB Type-C (5 V/3 A maximum)
- USB 2.0 high‑speed interface
- Probe firmware update through USB
- Direct support from STM32CubeMonitor-Power software tool
STLINK-V3PWR Debugger and Programmer
| Imagine | Manufacturer Part Number | Descriere | Tip | Conținut | IC/piesă utilizată | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STLINK-V3PWR | STLINK-V3 COMPACT IN-CIRCUIT DEB | Depanator (în circuit/în sistem) | Placă (plăci) | STM32 | 586 - Immediate | $687.36 | Vedeți detalii |