STEVAL-ETH001V1 Servo Drive Solution for Multi-Axial Position Control

STMicroelectronics' servo drive evaluation board allows designers to develop precision three-phase PMSM applications

Image of STMicroelectronics STEVAL-ETH001V1 Servo Drive SolutionSTMicroelectronics' servo drive evaluation board allows designers to develop precision three-phase PMSM applications in a real-time EtherCAT industrial automation networks. The board includes a performance STM32F767ZI MCU running multi-axial position control firmware with efficient and accurate output power regulation via the STDRIVE101 triple half-bridge gate driver and STH270N8F7-2 power MOSFET.

EtherCAT communication is managed by the NETX90 network controller, and the CLT03-2Q3 (input) and IPS160H (output) ICs provide digital actuation support for industrial IO management.

The STEVAL-ETH001V1 is equipped with two RJ45 connectors for daisy chain connection and an RS485 interface for digital encoder or host connection powered by the ST3485EI transceiver.

Features

  • Real-time communication via EtherCAT protocol
  • Three-phase motor drive inverter based on STDRIVE101 gate driver and STH270N8F7-2 power MOSFET
  • STM32F767ZI microcontroller Arm® 32-bit Cortex®-M7
  • NETX90 network controller
  • Main supply voltage up to 48 V with a max. overvoltage robustness of 60 V
  • Max. power dissipation up to 700 W
  • Motor brake dissipative energy circuit
  • Digital actuation section for industrial loads
  • RS485 interface for digital encoder and host interface
  • On-board DC-DC converter and linear regulator

STEVAL-ETH001V1 Servo Drive Solution

ImagineManufacturer Part NumberDescriereFuncțieÎncorporatIC/piesă utilizatăAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR STDRIVE101STEVAL-ETH001V1EVAL BOARD FOR STDRIVE101Driver/controler motorDa, MCU, 32bitSTDRIVE101, STH270N8F7-2, STM32F767ZI7 - Immediate$1,354.69Vedeți detalii
Published: 2021-06-01