STBB2 DC-DC Converter

STMicroelectronics' 800 mA 2.5 MHz, high efficiency, dual-mode buck-boost DC-DC converter

Image of STMicroelectronics' STBB2 DC-DC ConverterSTMicroelectronics' STBB2 is a fixed frequency, high efficiency, buck-boost DC-DC converter, able to provide output voltages from 1.2 V to 4.5 V starting from input voltage of 2.3 V to 5.5 V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single Li-Ion, multi-cell alkaline, or NiMH applications where the output voltage is within the battery voltage range. The low-RDSon N-channel and P-channel MOSFET switches are integrated and contribute to achieving high efficiency. The MODE pin allows selection between auto mode and forced PWM mode, therefore benefiting from either lower power consumption or best dynamic performance. The bypass function allows battery power saving. In this operating mode, the high-side switches are turned on so that the output voltage is equal to the input voltage; in this condition, the current consumption is reduced to a maximum of 5 μA. The device includes also soft-start control, thermal shutdown, and current limit. The STBB2 is packaged in Flip Chip 20 bumps with 0.4 mm pitch.

Features
  • Operating input voltage range from 2.3 V to 5.5 V
  • ± 2% output voltage tolerance over process and temperature variations
  • Bypass power save function
  • Selectable output voltage with dedicated VSEL pin
  • Very fast line and load transients
  • 2.5 MHz switching frequency
  • Power save mode (PS) at light load
  • Typical efficiency higher than 90%
  • 50 μA maximum quiescent current
  • Flip Chip 20 bumps 0.4 mm pitch 2.1 mm x 1.8 mm

STBB2 DC-DC Converter

ImagineManufacturer Part NumberDescriereAvailable QuantityPreț
IC REG BUCK BOOST ADJ 20FLIPCHIPSTBB2JAD-RIC REG BUCK BOOST ADJ 20FLIPCHIP10 - Immediate$16.21Vedeți detalii
Published: 2013-07-02