Automotive Thyristor, TN3050H-12WY / TN3050H-12GY-TR

STMicroelectronics' TN3050H-12WY / TN3050H-12GY-TR features high junction temperature of 150°C

Image of STMicroelectronics' Automotive Thyristor, TN3050H-12xxSTMicroelectronics' TN3050H-12WY / TN3050H-12GY-TR automotive-grade 1200 V thyristors rated at 150°C TJ and for 30 ARMS power switching are designed for 2 kW to 7 kW on-board chargers in bridge or bridgeless topologies. They also fit AC-DC rectification in UPS and battery charger applications, motor drives, or the back-to-back switch of solid-state relays. Complementing the existing 12 A to 40 A SCR range, these are available in TO-247 as the TN3050H-12WY and the TN3050H-12GY-TR. The first automotive-grade 1200 V SCR housed in D2PAK offers a robust switch, 1 kV/µs immunity, and 1400 V surge for compact SMD design with full AEC-Q101 compliance.

Features
  • AEC-Q101 qualified
  • Package offer: D2PAK and TO-247
  • High junction temperature: 150°C
  • AC off state voltage: ±1200 V
  • Nominal on-state current: 30 ARMS
  • High noise immunity: 1000 V/µs
  • Maximum gate triggering current: 50 mA
  • ECOPACK®1 compliant component
Applications
  • Automotive: on-board / off-board battery chargers
  • Renewable energy inverters
  • Solid-state relays
  • 3-phase heating or motor soft-start controls
  • UPS (uninterruptible power supply)
  • Bypass SSR / hybrid relays
  • Inrush current limiter in battery chargers
  • AC-DC voltage controlled rectifiers
  • Industrial welding systems

Automotive Thyristor TN3050H-12WY / TN3050H-12GY-TR

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SCR 1.2KV 30A TO-247-3TN3050H-12WYSCR 1.2KV 30A TO-247-3555 - Immediate$26.27Vedeți detalii
SCR 1.2KV 30A D2PAKTN3050H-12GY-TRSCR 1.2KV 30A D2PAK1187 - Immediate$24.19Vedeți detalii
Published: 2017-04-05