AEK-SNS-2TOFM1 Gesture Detection System
STMicroelectronics' redefined gesture detection system is based on FlightSense™ technology sensors
STMicroelectronics' AEK-SNS-2TOFM1 includes two time-of-flight distance ranging sensors placed at 23 cm apart. The onboard SPC582B microcontroller reads sensor data and detects a predefined hand or foot gesture. This solution was conceived for the power liftgate application to open and close a trunk with a predefined foot movement.
The AEK-SNS-2TOFM1 board firmware is preloaded and enabled for external CAN bus driving. The AutoDevKit software library (STSW-AUTODEVKIT) shows a CAN bus driving example based on SPC58EC Chorus 4M.
- CAN bus interface for remote control
- Serial interface for remote communication
- Input voltage: 12 V battery bus
- Size: 250 mm x 86 mm
- Fast and accurate long distance ranging
- Up to 400 cm distance measurement
- Up to 50 Hz ranging frequency
- Trunk control
- Power liftgates
- Motion sensing
- Presence sensing
AEK-SNS-2TOFM1 Gesture Detection System
| Imagine | Manufacturer Part Number | Descriere | Interval detectare | Sensibilitate | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AEK-SNS-2TOFM1 | MOTOR CONTROL SOLUTION EVAL BOAR | – | – | 18 - Immediate | $292.70 | Vedeți detalii |
Associated Boards and ICs
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | AEK-MOT-TK200G1 | EVAL BOARD FOR L99DZ200G | 8 - Immediate | $352.78 | Vedeți detalii |
![]() | ![]() | AEK-MCU-C4MLIT1 | DISCOVERY SPC5 CHORUS 4M BRD | 7 - Immediate | $324.47 | Vedeți detalii |
![]() | ![]() | SPC582B60E1MH00Y | IC MCU 32BIT 1MB FLASH 64ETQFP | 381 - Immediate | $39.71 | Vedeți detalii |
![]() | ![]() | VL53L1CXV0FY/1 | SENSOR OPTICAL 0-62CM I2C | 12342 - Immediate | $26.23 | Vedeți detalii |