HG 350 Precision Hot Air Tool

Steinel’s sleek and ergonomically optimized hot air tool with LED light

Image of Steinel's HG 350 Precision Hot Air ToolSteinel's HG 350 ESD is the ultimate precision hot air tool. This sleek, ergonomically optimized tool incorporates cutting edge STEINEL technology to meet the exacting needs of even the most sensitive applications. The HG 350's innovative features include a bright LED light to illuminate the work area while highly focused hot air ensures an accurate result. The device’s optimized weight balance ensures fatigue-free, long-term operation and an integral security hanger for safety and convenience.

Features
  • Targeted 3.5 CFM airflow
  • 750°F temperature, 930°F with included ¼" (7 mm) reducer
  • LED light illuminates work area
  • Sleek, ergonomically shaped soft grip handle ensures comfortable handling
  • Balanced design for comfortable long-term use
  • Compact, lightweight construction
  • Built-in security hanger for overhead suspension
  • ESD safe
  • LED serves as a convenient "on" indicator
  • Safety rests help prevent surface contact with hot nozzle
Specifications
  • Dimensions (h x w x d): 9.5" x 2.5" x 7"
  • Weight: Approximately 660g
  • Voltage: 120 VAC / 60 Hz
  • Output: 300 W
  • Temperature: 750°F without nozzle
  • Temperature: 930°F with 7 mm reducer (included)
  • Airflow rate: 3.5 CFM
  • Power cord: Industrial grade rubber, 6 feet long

HG 350 Precision Hot Air Tool

ImagineManufacturer Part NumberDescriereAvailable QuantityPreț
TOOL HOT AIR HG350ESD110049738TOOL HOT AIR HG350ESD0 - ImmediateSee Page for PricingVedeți detalii
Published: 2010-05-10