Teensy 3.5 Development Boards

SparkFun offers PJRC's Teensy 3.5, 120 MHz, Cortex®-M4F development boards with a Kinetis K64F microcontroller

Image of SparkFun's Teensy 3.5 Development BoardsThe Teensy 3.5 from SparkFun is a breadboard-friendly feature-packed development board designed by PJRC and pre-flashed with a bootloader. This allows easy programing using the on board USB connection without the requirement for an external programmer. The Teensy can be programmed in C or via the Arduino IDE by installing the Teensyduino add-on.

The Kinetis K64F microcontroller on the Teensy also has the ability to emulate any kind of USB device, making it ideal for USB-MIDI and other HID projects. The 32-bit, 120 MHz microcontroller also offers multiple channels of direct memory access, several high-resolution ADCs, and an I2S digital audio interface. There are also four separate interval timers plus a delay timer. Additionally, all digital pins have interrupt capability and are 5 V tolerant.

All of these features are included on the 62.3 mm x 18.0 mm board with all solder points on a 0.1" breadboard-compatible grid. It also offers an onboard micro SD card port. An upgraded ARM® Cortex-MCU (120 MHz from 72 MHz) and more memory (512 K from 256 K), as well as more RAM, EEPROM, and accessible pins make up the key features of this "teensy" board in relation to the prior Teensy 3.2. The Teensy 3.5 is a low cost board in the Teensy line.

Features
  • 120 MHz ARM Cortex-M4 with floating point unit
  • 512 K Flash, 192 K RAM, 4 K EEPROM
  • Microcontroller chip MK64FX512VMD12
  • One CAN bus port
  • 16 general purpose DMA channels
  • 5 V tolerance on all digital I/O pins
  • 62 I/O pins (42 breadboard friendly)
  • 25 analog inputs to two ADCs with 13-bit resolution
  • Two analog outputs (DACs) with 12-bit resolution
  • 20 PWM outputs (Teensy 3.6 has 22 PWM)
  • USB full speed (12 Mbit/sec) port
  • Ethernet mac, capable of full 100 Mbit/sec speed
  • Native (4-bit SDIO) micro SD card port
  • I2S audio port, 4-channel digital audio input and output
  • 14 hardware timers
  • Cryptographic acceleration unit
  • Random number generator
  • CRC computation unit
  • Six serial ports (two with FIFO and fast baud rates)
  • Three SPI ports (one with FIFO)
  • Three I2C ports
  • Real-time clock

Teensy 3.5 Development Boards

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
TEENSY 3.5 W/ HDRS K64 EVAL BRD14056TEENSY 3.5 W/ HDRS K64 EVAL BRD0 - Immediate$135.47Vedeți detalii
TEENSY 3.5 W/OUT HDRS K64 EVAL14055TEENSY 3.5 W/OUT HDRS K64 EVAL0 - Immediate$113.79Vedeți detalii

Associated Parts

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC MCU 32B 512KB FLASH 144MAPBGAMK64FX512VMD12IC MCU 32B 512KB FLASH 144MAPBGA0 - Immediate$54.40Vedeți detalii
TEENSY AUDIO BOARD12767TEENSY AUDIO BOARD0 - Immediate$75.86Vedeți detalii
TEENSY PROP SHIELD13995TEENSY PROP SHIELD0 - Immediate$94.85Vedeți detalii
TEENSY PROP SHIELD LC13996TEENSY PROP SHIELD LC0 - Immediate$43.35Vedeți detalii
Published: 2017-01-05