SCP-X Extreme Environment Series Power Supplies
SolaHD provides a versatile and cost-effective way to deliver reliable distributed and remote field power to machine controls
SolaHD's IP67 SCP-X power supplies provide the versatility and cost-efficiency to deliver reliable distributed and remote field power to machine controls. Mounts directly on the machine or production line eliminating the complexity and cost of unnecessary enclosures and excess wiring.
Quick-change connectors simplify connectivity for distributed I/O devices on industrial machinery. These Class II listed, 24 VDC power supplies are available in single and dual 100 W models and are perfect for automotive, packaging, and automated distribution applications. SolaHD provides a five-year limited warranty on these products.
- Designed for control power applications where a grounded power supply output is required
- Input connector: 3-pin IP67 molded plug externally threaded with 7/8"-16 UN mounting thread
- Output connector: 4-pin IP67 molded receptacle internally threaded with 7/8"-16 UN mounting thread
- Designed for application where an isolated output from ground is required such as DeviceNet™
- Input connector: 3-pin IP67 molded plug externally threaded with 7/8"-16 UN mounting thread
- Output connector: 4-pin IP67 molded receptacle internally threaded with 7/8"-16 UN mounting thread
- IP66/67 rated versatile enclosure
- 24 VDC, 100 VAC to 240 VAC, up to four outputs at 3.8 A
- Nominal current (per pair for dual models)
- Class II listed power supply for stand-alone applications
- Can be mounted in any orientation without limitation
- Safety approved for AC and DC universal input
- Reliable operation from -40°C to +60°C without derating
- DC OK green LED
- Worldwide approvals
- Five-year limited warranty
- Automotive
- Packaging
- Automated distribution
SCP-X Extreme Environment Series Power Supplies
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCP100S24X-CP1 | 100W 24V EXT.ENV. CONTROL DCPS | 27 - Immediate | $2,634.68 | Vedeți detalii |
![]() | SCP100S24X-DVN1 | 100W 24V EXT.ENVIR.DCPS DEVNET | 1 - Immediate | $2,646.44 | Vedeți detalii | |
![]() | SCP102D24X-C02 | 100WX2 4OUT 24V EXT ENV GRD PS | 17 - Immediate | $6,057.21 | Vedeți detalii | |
![]() | SCP102D24X-D02 | 100WX2 4-OUTP 24V EXT ENV DCPS | 2 - Immediate | $6,057.21 | Vedeți detalii | |
![]() | ![]() | SCP240S24XCP1 | AC/DC DIN RAIL SUPPLY 24V 240W | 3 - Immediate | $5,974.67 | Vedeți detalii |