SKY67159 Low Noise Amplifier

Skyworks’ SKY67159 is an ultra-broadband low-noise amplifier

Image of Skyworks Solutions SKY67159 Low Noise AmplifierWith a bandwidth from 200 MHz to 3800 MHz, Skyworks’ SKY67159 is an ultra-broadband low-noise amplifier (LNA) with superior gain flatness and exceptional linearity. Designed for FDD and TDD cellular small-cell base stations, the compact 2 mm x 2 mm, 8-pin dual flat no lead packaged LNA is perfect for applications in a wide range of frequencies. With SKY67159’s small design and wide bandwidth, it is ideal for high performance cellular infrastructure, small cells, tower-mounted amplifiers, remote radio units, repeaters, base stations, and military LNA applications.

Features and Benefits Applications
  • Excellent broadband flat gain performance
  • Low noise figure
  • High IP3 performance over voltage
  • Single matching circuit for 200 MHz to 3,800 MHz
  • Adjustable supply current from 30 mA to 100 mA
  • Flexible bias voltage: 3 V to 5 V
  • Fast rise/fall time ENABLE function suitable for TDD application
  • Temperature and process-stable active bias up to +105°C
  • Miniature DFN (8-pin, 2 mm x 2 mm) package (MSL1 @ 260°C per JEDEC J-STD-020)
  • FDD and TDD 2G / 3G / 4G LTE systems
  • Receive LNA for micro-, macro-, and small-cell base stations
  • Active antenna array and massive MIMO
  • Land mobile radios and military communications
  • Low-noise broadband gain block and driver amplifiers

SKY67159 Amplifier

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
IC AMP 3G/4G 200MHZ-3.8GHZ 8DFNSKY67159-396LFIC AMP 3G/4G 200MHZ-3.8GHZ 8DFN11525 - Immediate$17.17Vedeți detalii
Published: 2016-04-28