Ethernet ESD Protection
Semtech's Ethernet ESD protection solutions are designed for a variety of applications
Semtech's Ethernet protection arrays provide low clamping voltage and low capacitance. Ethernet is everywhere, from telecommunications backhaul to computing connectivity to industrial networking. Ethernet has become a dominant communication standard in the electronics industry. Ethernet ports are exposed to external transient events in the form of ESD, EFT, lightning, and cable discharge events (CDE). State-of-the-art protection is needed to adequately safeguard these interfaces from the many overvoltage threats and Semtech offers ideal solutions.
- Protects up to eight lines
- Protect high-speed data and transmission lines
- Very low capacitance
- Low clamping voltage
- Flow-through trace routing
- High surge capability
- 10/100/1000 Ethernet interfaces
- Notebooks, desktops, and servers
- Central office equipment
- Video surveillance systems
- GPON systems
- VoIP phones
- Automotive
Ethernet ESD Protection
| Imagine | Manufacturer Part Number | Descriere | Tensiune - Străpungere (Min) | Tensiune - Fixare (Max) la Ipp | Tensiune - Maximă inversă (tipică) | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP04022S.C | 2-LINE 4V 0.65PF 0.07R ESD SOT23 | 6V | 5,6V | 4V (max.) | 0 - Immediate | $3.60 | Vedeți detalii |
![]() | ![]() | RCLAMP3374N.TCT | TVS DIODE 3.3VWM 18VC SLP3020N10 | 3,5V | 18V | 3,3V (max.) | 43036 - Immediate | $13.61 | Vedeți detalii |
![]() | ![]() | RCLAMP2574NQTCT | TVS DIODE 2.5VWM 20VC SLP3020N10 | 2,7V | 20V | 2,5V (max.) | 8309 - Immediate | $14.31 | Vedeți detalii |
![]() | ![]() | RCLAMP2574N.TCT | TVS DIODE 2.5VWM 20VC SLP3020N10 | 2,7V | 20V | 2,5V (max.) | 5352 - Immediate | $13.61 | Vedeți detalii |
![]() | ![]() | RCLAMP2502L.TBT | TVS DIODE 2.5VWM 20VC 8-SOIC | 2,7V | 20V | 2,5V (max.) | 2145 - Immediate | $13.61 | Vedeți detalii |
![]() | ![]() | RCLAMP3354S.TCT | TVS DIODE 3.3VWM 16VC SOT23-5 | 3,5V | 16V | 3,3V (max.) | 15120 - Immediate | $8.50 | Vedeți detalii |
![]() | ![]() | RCLAMP0512TQTCT | TVS DIODE 5VWM 8.5VC SGP1006N3T | 6,5V | 8,5V | 5V (max.) | 29438 - Immediate | $6.63 | Vedeți detalii |
![]() | ![]() | RCLAMP0512TQTNT | TVS DIODE 5VWM 8.5VC SGP1006N3T | 6,5V | 8,5V | 5V (max.) | 24709 - Immediate | $6.63 | Vedeți detalii |
![]() | ![]() | RCLAMP03321H.C | 1-LINE 3.3V 2.5PF 40A TVS SOD-32 | 7V | 22,5V | 3,3V (max.) | 2950 - Immediate | $7.41 | Vedeți detalii |
![]() | ![]() | RCLAMP0521H.C | 1-LINE 5V 2.5PF 32A TVS SOD-323 | 7V | 21,5V | 5V (max.) | 2731 - Immediate | $7.41 | Vedeți detalii |
![]() | ![]() | RCLAMP0554S.TCT | TVS DIODE 5VWM 15VC SOT23-6 | 6V | 15V | 5V (max.) | 210 - Immediate | $8.50 | Vedeți detalii |
![]() | ![]() | RCLAMP2594N.TCT | TVS DIODE 5VWM 10SLF3020P10T | 6,5V | 8,5V | 5V (max.) | 2425 - Immediate | $13.31 | Vedeți detalii |
![]() | ![]() | TCLAMP3312N.TCT | TVS DIODE 3.3VWM SLP2626P10 | – | 18V | 2,5V (max.) | 4986 - Immediate | $22.15 | Vedeți detalii |
![]() | ![]() | RCLAMP3361P.TFT | TVS DIODE 3.3VWM SLP1006P2 | 5,5V | 8,5V | 3,3V (max.) | 28140 - Immediate | $2.04 | Vedeți detalii |