Centrifugal Fans
Sanyo Denki presents fans with high airflow and low acoustics
Get the best of both worlds with high airflow and low acoustics from Sanyo Denki centrifugal fans. Centrifugal fans offer a continuously sloped pressure-airflow curve that does not contain any instability regions. The backward-curved impeller design reduces the sharp acoustic pitch as compared to axial fans. With its radially exhausting form factor, this fan is well-suited for venting large enclosures and cabinets, or heat exchangers. Sanyo Denki also offers centrifugal fans with IP54, IP56, or IP68 waterproof ratings, which make them ideal for outdoor or harsh environment applications. These fans are also easily mounted onto a surface with attaching nozzles or optional bracket enclosures.
- High airflow
- Low acoustics
- PWM control
- Wide input voltage range
- Telecommunications
- Cabinets
- Heat exchangers
- Liquid cooling
- Ventilation
Centrifugal Fans
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9W2TN24P1H001 | FAN IMP MTRZD 150X35MM 24VDC | Rotund - 150mm diam. | 35,00mm | 0 - Immediate | $792.74 | Vedeți detalii |
![]() | ![]() | 9W2TN48P1H001 | FAN IMP MTRZD 150X35MM 48VDC | Rotund - 150mm diam. | 35,00mm | 7 - Immediate | $792.74 | Vedeți detalii |
![]() | ![]() | 9TG24P0G01 | FAN IMP MTRZD 175X69MM 24VDC | Rotund - 175mm diam. | 69,00mm | 0 - Immediate | $782.03 | Vedeți detalii |
![]() | ![]() | 9TG48P0G01 | FAN IMP MTRZD 175X69MM 48VDC | Rotund - 175mm diam. | 69,00mm | 0 - Immediate | $782.03 | Vedeți detalii |
![]() | ![]() | 9TP24P0H001 | FAN IMP MTRZD 221X71MM 24VDC | Rotund - 221mm diam. | 71,00mm | 8 - Immediate | $1,848.36 | Vedeți detalii |
![]() | ![]() | 9TP48P0G001 | FAN IMP MTRZD 221X71MM 48VDC | Rotund - 221mm diam. | 71,00mm | 3 - Immediate | $1,878.75 | Vedeți detalii |
![]() | ![]() | 9TP48P0H001 | FAN IMP MTRZD 221X71MM 48VDC | Rotund - 221mm diam. | 71,00mm | 5 - Immediate | $3,350.69 | Vedeți detalii |
![]() | ![]() | 9TS48P0G001 | FAN IMP MTRZD 225X99MM 48VDC | Rotund - 225mm diam. | 99,00mm | 10 - Immediate | $1,908.53 | Vedeți detalii |
![]() | ![]() | 9TS48P0H001 | FAN IMP MTRZD 225X99MM 48VDC | Rotund - 225mm diam. | 99,00mm | 2 - Immediate | $1,878.75 | Vedeți detalii |
![]() | ![]() | 9TGA24P0H001 | FAN IMP MTRZD 175X69MM 24VDC | Rotund - 175mm diam. | 69,00mm | 0 - Immediate | $1,517.38 | Vedeți detalii |
![]() | ![]() | 9TGA48P0G001 | FAN IMP MTRZD 175X69MM 48VDC | Rotund - 175mm diam. | 69,00mm | 54 - Immediate | $1,550.59 | Vedeți detalii |
![]() | ![]() | 9TJ24P0H61 | FAN IMP MTRZD 133X91MM 24VDC | Rotund - 133mm diam. | 91,00mm | 16 - Immediate | $649.43 | Vedeți detalii |
Splash Proof Centrifugal Fans
| Imagine | Manufacturer Part Number | Descriere | Mărime/Dimensiune | Lățime | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9W2TM24P4G001 | FAN IMP MTRZD 100X25MM 24VDC | Rotund - 100mm diam. | 25,00mm | 14 - Immediate | $489.59 | Vedeți detalii |
![]() | ![]() | 9W2TM24P4H001 | FAN IMP MTRZD 100X25MM 24VDC | Rotund - 100mm diam. | 25,00mm | 17 - Immediate | $623.76 | Vedeți detalii |
![]() | ![]() | 9W2TM48P4H001 | FAN IMP MTRZD 100X25MM 48VDC | Rotund - 100mm diam. | 25,00mm | 19 - Immediate | $623.76 | Vedeți detalii |
![]() | ![]() | 9W2TM48P4G001 | FAN IMP MTRZD 100X25MM 48VDC | Rotund - 100mm diam. | 25,00mm | 25 - Immediate | $623.76 | Vedeți detalii |
![]() | ![]() | 9W1TG48P0H61 | FAN IMP MTRZD 175X69MM 48VDC | Rotund - 175mm diam. | 69,00mm | 0 - Immediate | $1,052.58 | Vedeți detalii |
![]() | ![]() | 9W1TM48P4G01 | FAN IMP MTRZD 100X25MM 48VDC | Rotund - 100mm diam. | 25,00mm | 0 - Immediate | $521.46 | Vedeți detalii |
![]() | ![]() | 9W2TJ24P0H001 | FAN IMP MTRZD 133X91MM 24VDC | Rotund - 133mm diam. | 91,00mm | 7 - Immediate | $1,224.33 | Vedeți detalii |
![]() | ![]() | 9W2TJ48P0H001 | FAN IMP MTRZD 133X91MM 48VDC | Rotund - 133mm diam. | 91,00mm | 0 - Immediate | $1,096.32 | Vedeți detalii |