BD9D300MUV Switching Regulator

ROHM Semiconductor’s BD9D300MUV is a 4.0 V to 17 V input, 3 A integrated MOSFET single synchronous buck DC/DC converter

Image of ROHM's BD9D300MUV Switching RegulatorROHM Semiconductor’s BD9D300MUV is a 3 A synchronous buck switching regulator suitable for standard 12 V rail supplies and POL supplies from multiple Li-ion batteries. It offers high oscillating frequency at very low inductance. The BD9D300MUV has constant on-time control operation providing fast transient response without external compensation components. This original on-time control method makes this product ideal for equipment and devices that demand minimal standby power consumption.

Features
  • Input voltage range: 4.0 V to 17 V
  • Output voltage range: 0.9 V to 5.25 V
  • Switching frequency: 1.25 MHz (typ)
  • Output current: 3 A
  • Operation current: 20 μA (typ)
  • On-time control
  • Light load mode control
  • Overcurrent protection (OCP)
  • Short circuit protection (SCP)
  • Thermal shutdown protection (TSD)
  • Undervoltage lockout protection (UVLO)
  • Adjustable soft start
  • Power good output
  • Overvoltage protection (OVP)
  • VQFN016V3030 package backside heat dissipation
Applications
  • Step-down power supplies for SoC, FPGA, microprocessors
  • Laptop PCs, tablet PCs, servers
  • LCD TVs
  • Storage devices (HDD/SSD)
  • 2-series cell Li-ion batteries equipment
  • Printers
  • OA equipment
  • Distributed power supplies, secondary power supplies
Published: 2020-08-10