RT4730 Triple Output AMOLED Bias Evaluation Board
Richtek’s evaluation board supports up to 50 mA of output current and is ideal for wearable AMOLED products
Richtek’s RT4730 is a highly integrated power solution with buck-boost and an inverting charge pump to generate positive and negative output voltage. The output voltages can be adjusted by Swire interface protocols. With an input voltage range of 2.9 V to 5.2 V, the RT4730 is optimized for products powered by single-cell batteries and symmetrical output currents up to 50 mA. The EVB_RT4730WSC evaluation board is designed to demonstrate the capabilities of the RT4730. The evaluation boards combine the RT4730 with external components to support up to 50 mA of output current.
- Input voltage range: 2.9 V to 5.2 V
- Positive output voltage AVDD: 3.3 V
- Positive output voltage OVDD range: 2.8 V to 4 V (default: 3.3 V ±1%)
- Negative output voltage OVSS range: -0.6 V to -4 V (default: -3.3 V ±1%)
- Excellent line/load regulation
- Excellent line/load transient
- Advanced power-save mode for light-load efficiency
- Low output ripple voltage
- Built-in internal soft-start
- True output load disconnect from input
- UVLO, SCP, OCP, OTP, and OVP protection
- Shutdown current: 0.1 µA (typ.)
Applications
- Wearable AMOLED products
RT4730 Triple Output AMOLED Bias Evaluation Board
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVB_RT4730WSC | EVAL BOARD FOR RT4730 | 1 - Immediate | $270.76 | Vedeți detalii |
![]() | ![]() | RT4730WSC | PMIC FOR WEARABLE AMOLED WLCSP16 | 0 - Immediate | $4.67 | Vedeți detalii |