RPX-2.5 Series DC/DC Buck Converter

RECOM’s converter has output overcurrent, over-temperature, and short-circuit protections

Image of RECOM Power's RPX-2.5 Series DC/DC Buck ConverterRECOM Power's 12.5 W converter includes an integrated inductor, has an input range from 4.5 VDC to 28 VDC, and capable of an output current up to 2.5 A. The output voltage can also be adjusted with two resistors within the range of 1.2 V to 6 V. It has an operating temperature range of -40°C up to +85°C and an impressive efficiency rating of up to 91%. It has output overcurrent, over-temperature, and short-circuit protection. The series is also class B EMC compliant with international safety certifications.

RECOM has also developed an evaluation board for testing the RPX-2.5 buck converter in regard to the output voltage selection, control, and output sensing within the application design. It is also capable of detecting any possible overload and over-temperature issues prior to implementation within the design.

 

Efficiency vs. Output
    Image of RECOM Power's Efficiency Chart 
Thermal Derating
    Image of RECOM Power's Thermal Derating Chart 
Features
  • SCP, OCP, OTP, OVP, and UVLO protection
  • 4.5 mm x 4 mm low profile QFN package
  • Flip-chip technology for improved thermal management
  • 28 V maximum input voltage
  • Efficiency up to 91%
  • 2.5 A maximum output current
Applications
  • IIoT
  • Industrial controls
  • Microprocessors/microcontrollers

RPX-2.5 Series DC/DC Buck Converter

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
DC DC CONVERTER 1.2-6VRPX-2.5-RDC DC CONVERTER 1.2-6V6354 - Immediate$15.40Vedeți detalii
DC DC CONVERTER 1.2-6VRPX-2.5-CTDC DC CONVERTER 1.2-6V612 - Immediate$18.96Vedeți detalii
Published: 2019-10-15