R-78HE-0.3 Series Switching Regulator

RECOM’s R-78HE-0.3 series switching regulator is specially designed for battery-powered use

Image of RECOM Power's R-78HE-0.3 Series Switching RegulatorRECOM’s R-78HE-0.3 series was developed for 12 V to 60 V battery-powered applications, 36 V to 48 V lithium-ion applications, 12 V, 24 V, and 48 V lead-acid battery applications. It can withstand a 100 V surge (allowing elimination of external voltage clamping circuits and facilitating the use of only an LC filter for Class A and B EMC conformity), has an exceptionally wide input of 6.5 V up to 72 V, and an impressive operating temperature range of -40°C up to +105°C. The series has an efficiency rating of 83% and is compactly sized in a SIP3 case. It also boasts a high MTBF (15000 Khrs), tight regulation, and low quiescent current consumption. It is short circuit protected and has overcurrent protection.

Derating Graph

Efficiency vs. Load Graph

Features
  • Wide input range (6.5 V to 72 V)
  • Capable of withstanding 100 V surges
  • -40°C up to +105°C operating temperature range
  • 83% efficiency rating
  • Compactly sized in SIP3 package
  • Cost-efficient
  • Short circuit and overcurrent protection
Applications
  • IoT
  • Battery-powered applications (12 V to 72 V lithium-ion and lead-acid batteries)
  • IIoT
  • Industrial equipment

R-78HE-0.3 Series Switching Regulator

ImagineManufacturer Part NumberDescriereTensiune - Intrare (Max)Tensiune - Ieșire 1Tensiune - Ieșire 2Available QuantityPrețVedeți detalii
DC DC CONVERTER 5VR-78HE5.0-0.3DC DC CONVERTER 5V72V5V1880 - Immediate$28.91Vedeți detalii
Published: 2019-09-27