Raspberry Pi SC1631 Pico 2

Raspberry Pi's Pico 2 next-generation microcontroller board features 4 MB on-board QSPI Flash storage

Image of Raspberry Pi's SC1631 Pico 2Raspberry Pi's SC1631 Pico 2 microcontroller board is built on the RP2350 next-generation high-performance, secure microcontroller. Pico 2 is fully hardware and software compatible with Pico 1, and has powerful features including twice the RAM, twice the on-board Flash memory, and faster dual Arm® M33 CPUs.

Features
  • Based on the RP2350, designed by Raspberry Pi in the United Kingdom
  • Dual Arm M33s at 150 MHz with FPU
  • 520 KiB of SRAM
  • Robust security features (signed boot, OTP, SHA-256, TRNG, glitch detectors and Arm TrustZone for Cortex®-M)
  • Optional, dual RISC-V Hazard3 CPUs at 150 MHz
  • Low-power operation
  • PIO v2 with 3 × programmable I/O co-processors (12 × programmable I/O state machines) for custom peripheral support
  • Support for PSRAM, faster off-chip XIP QSPI Flash interface
  • 4 MB on-board QSPI Flash storage
  • 5 V tolerant GPIOs
  • Open source C/C++ SDK, MicroPython support
  • Software-compatible with Pico 1/RP2040
  • Drag-and-drop programming using mass storage over USB
  • Castellated module allows soldering directly to carrier boards
  • Footprint- and pin-compatible with Pico 1 (21 mm × 51 mm form factor)
  • 26 multifunction GPIO pins, including three analog inputs
  • Operating temperature: -20°C to +85°C
  • Supported input voltage: 1.8 VDC to 5.5 VDC
Applications
  • Education, experimentation, and prototyping
  • Robotics and drones
  • Retro computing and emulation
  • Cost-optimized embedded computing
  • Secure computing with trusted firmware
  • IoT and networked devices
  • Real-time PLCs and protocol gateways
  • High-performance I/O, including multimedia displays

Raspberry Pi SC1631 Pico 2

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
RASPBERRY PI PICO 2 RP2350SC1631RASPBERRY PI PICO 2 RP235025971 - Immediate$21.94Vedeți detalii
Published: 2024-08-08