HULV Series Ultra-Low VF Bridge Rectifiers
Panjit HULV series TJ +175°C bridges offer superior efficiency and reliability
PANJIT high-efficiency power rectification HULV series of ultra-low VF bridge rectifiers are rated for a maximum junction temperature of +175°C and 800 V reverse voltage. Building on a solid legacy of performance, this series is engineered to deliver exceptional efficiency, thermal robustness, and long-term reliability in demanding applications such as AI servers, telecom systems, gaming platforms, and 80+ platinum/titanium PC power supplies.
Utilizing advanced planar EPI chip junction technology and polyimide protective layers, PANJIT designs ensure thermal stability and reduced power loss across a wide range of operating conditions.
Delivering a forward voltage as low as 0.66 V at +175°C, PANJIT bridge rectifiers offer the highest quality in the industry at this temperature class—a critical advantage for minimizing conduction losses and optimizing power efficiency in thermally constrained systems.
- Ultra-low forward voltage of 0.66 V @ +175°C — minimizes power loss and heat generation
- Current ratings from 4 A to 35 A — suitable for a wide range of load conditions, from small to large power supplies
- Low leakage current of 20 µA @ +125°C — enhances system reliability
- Surge capability up to 400 A — withstands inrush and transient events
- Available in both SMD and through-hole packages — for flexible design integration
- AI and server power infrastructure
- Telecom and networking equipment
- High-efficiency PC and gaming platforms
- Redundant and industrial power systems
- USB PD >100 W adapters and fast-charging solutions
- 55"+ TVs and smart display systems
HULV Series Ultra-Low VF Bridge Rectifiers
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMS408HULV_R2_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $9.90 | Vedeți detalii |
![]() | ![]() | GBU1508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $20.80 | Vedeți detalii |
![]() | ![]() | GBU2508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $26.20 | Vedeți detalii |
![]() | ![]() | GBU3508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $30.04 | Vedeți detalii |
![]() | ![]() | GBJ1508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $20.80 | Vedeți detalii |
![]() | ![]() | GBJ2508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 1800 - Immediate | $27.51 | Vedeți detalii |
![]() | ![]() | GBJ3508HULV_T0_00601 | 800V WITH HIGH TJ ULTRA LOW VF B | 0 - Immediate | $32.53 | Vedeți detalii |