EEE-FKS (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

Panasonic’s EEE-FKS (HF) series capacitors have small and ultra-small case sizes with the same performance as larger conventional types

Image of Panasonic's EEE-FKS (HF) Series (High-Temp Reflow) Aluminum Electrolytic CapacitorsPanasonic’s EEE-FKS halogen-free (HF) series (high-temperature reflow) surface mount aluminum electrolytic capacitors join the EEE-FKS series as environmentally friendly alternatives.

The EEE-FKS (HF) series capacitors are a revolution in size and performance and are also halogen-free. Using advanced foil technology, this series contributes to the downsizing of the PCB design by delivering the same performance of legacy capacitors in one case size smaller of a package.

The EEE-FKS (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications as well as other strenuous environments, which ensures optimal quality and reliability.

Features
  • Halogen-free
  • Operating temperature range: -55°C to +105°C
  • Rated capacitance range: 27 µF to 1800 µF
  • Endurance: +105°C 2000 hours
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Pb-free high-temperature reflow
  • Environmentally friendly
  • Long life, high-performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

EEE-FKS (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CAP ALUM 68UF 20% 35V SMDEEE-FK1V680SLCAP ALUM 68UF 20% 35V SMD3874 - Immediate$2.90Vedeți detalii
CAP ALUM 39UF 20% 50V SMDEEE-FK1H390SLCAP ALUM 39UF 20% 50V SMD0 - Immediate$2.90Vedeți detalii
CAP ALUM 150UF 20% 16V SMDEEE-FK1C151SLCAP ALUM 150UF 20% 16V SMD1880 - Immediate$2.81Vedeți detalii
Published: 2020-11-19