AQV258H5 Series HE 1 Form A Type High-Voltage PhotoMOS® Relays

Panasonic's relays come in a DIP6 package for high-voltage control and are ideal for industrial battery monitoring systems (BMS)

Image of Panasonic's AQV258HS Series PhotoMOS RelaysPanasonic's AQV258H5 series HE 1 Form A Type PhotoMOS® relays offer 1,500 V high-voltage. These relays provide high voltage switching reliability and application safety in BMS. The AQV258H5 series can be utilized in applications where traditional electromechanical relays are already being used. Replacing a standard electromechanical relay with PhotoMOS can provide benefits such as better resistance to shock and vibration, low on-resistance, and a theoretically infinite life cycle. This makes PhotoMOS relays a very good solution for BMS, test and measurement, electrical power, and industrial markets. Panasonic PhotoMOS relays are suitable in the measurement market, security equipment, fire prevention systems, and industrial machines.

Features
  • High capacity
  • Load current: 20 mA
  • Load voltage: 1,500 V
  • I/O isolation voltage: 5,000 VRMS
  • Distance between output terminals expanded to cater to a 6-pin DIP package:
    • Higher factor of safety when operating battery monitoring applications
  • Packaging options: tube and tape/reel
  • UL recognized and C-UL certified
  • RoHS/REACH compliant
  • Able to switch high voltage load
  • Suitable for battery monitoring and low signal controls
Applications
  • BMS
  • Industrial equipment
  • Measuring instruments
  • Isolation monitoring
  • Battery monitoring
  • Signal processing
  • Signal controls
  • High isolation
  • Mercury relay replacement
Updated: 2020-12-14

AQV258H5 Series PhotoMOS® Relay

ImagineManufacturer Part NumberDescriereCircuitTip ieșireTensiune - IntrareAvailable QuantityPrețVedeți detalii
SSR RELAY SPST-NO 20MA 0-1500VAQV258H5SSR RELAY SPST-NO 20MA 0-1500VSPST-NO (1 de formă A)AC, C.c.1,32V c.c.21 - Immediate$66.24Vedeți detalii
SSR RELAY SPST-NO 20MA 0-1500VAQV258H5ASSR RELAY SPST-NO 20MA 0-1500VSPST-NO (1 de formă A)AC, C.c.1,32V c.c.2397 - Immediate$50.33Vedeți detalii
SSR RELAY SPST-NO 20MA 0-1500VAQV258H5AXSSR RELAY SPST-NO 20MA 0-1500VSPST-NO (1 de formă A)AC, C.c.1,32V c.c.2568 - Immediate$50.37Vedeți detalii
Published: 2020-05-12