IP67 SEAL-D® D-Sub Connectors
NorComp's IP67 protects from heavy spray or exposure to short-term submersion
NorComp has developed IP67 SEAL-D® D-Sub connectors that utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This reduces space on new designs and eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades.
These connectors are designed for applications that require protection from heavy spray or are exposed to short-term submersion.
Connectors are available in vertical and right angle board mount types as well as solder cup for panel mount cable applications. Standard D-Subs are available in 9, 15, and 25 positions, and high density D-Subs are available in 15, 26, and 44 positions.
| Applications |
|
High Density
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 780-M15-103L001 | CONN D-SUB HD PLUG 15POS PNL MNT | 0 - Immediate | $38.65 | Vedeți detalii |
![]() | ![]() | 780-M26-103L001 | CONN D-SUB HD PLUG 26POS PNL MNT | 70 - Immediate | $50.82 | Vedeți detalii |
![]() | ![]() | 780-M44-103L001 | CONN D-SUB HD PLUG 44POS PNL MNT | 0 - Immediate | $68.43 | Vedeți detalii |
![]() | ![]() | 780-M15-203L001 | CONN D-SUB HD RCPT 15POS PNL MNT | 0 - Immediate | $54.05 | Vedeți detalii |
![]() | ![]() | 780-M26-203L001 | CONN D-SUB HD RCPT 26POS PNL MNT | 35 - Immediate | $68.43 | Vedeți detalii |
Standard
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 772-E09-103R001 | CONN D-SUB PLUG 9POS PNL MNT | 1819 - Immediate | $34.90 | Vedeți detalii |
![]() | ![]() | 772-E15-103R001 | CONN D-SUB PLUG 15POS PNL MNT | 46 - Immediate | $41.36 | Vedeți detalii |
![]() | ![]() | 772-E25-103R001 | CONN D-SUB PLUG 25POS PNL MNT | 0 - Immediate | $52.72 | Vedeți detalii |
![]() | ![]() | 772-E09-203R001 | CONN D-SUB RCPT 9POS PNL MNT | 711 - Immediate | $43.34 | Vedeți detalii |
![]() | ![]() | 772-E15-203R001 | CONN D-SUB RCPT 15POS PNL MNT | 148 - Immediate | $53.23 | Vedeți detalii |
Related Parts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SF6715 | CONN D-SUB 15POS HD SEALING FLNG | 0 - Immediate | $7.19 | Vedeți detalii |
![]() | ![]() | SF6725 | CONN D-SUB 25POS HD SEALING FLNG | 2524 - Immediate | $9.04 | Vedeți detalii |
![]() | ![]() | SFP6709 | CONN DB-9PS HD PERM FLANGE SEAL | 1714 - Immediate | $6.76 | Vedeți detalii |
![]() | ![]() | SFP6715 | CONN DB-15PS HD PERM FLANGE SEAL | 453 - Immediate | $8.65 | Vedeți detalii |
![]() | ![]() | SFP6725 | CONN DB-25PS HD PERM FLANGE SEAL | 1440 - Immediate | $9.34 | Vedeți detalii |