UCV Series, Surface-Mount Aluminum Electrolytic Capacitors

Nichicon’s UCV series electrolytic capacitors offer a capacitance range of 220 µF to 1,000 µF

Image of Nichicon UCV Series, Surface-Mount Aluminum Electrolytic CapacitorNichicon’s UCV series offers small sized low-impedance, surface-mount, aluminum electrolytic capacitors. Technology developed by Nichicon allows the UCV series to offer higher capacitances when compared with the UCM series. This greater capacity is achieved using a newly developed thin cathode foil and thin electrolytic paper.

Specifications
  • Voltage range: 25 V to 35 V
  • Capacitance range: 220 µF to 1,000 µF
  • Dimensions: ⌀ 6.3 mm × 7.7 L mm to ⌀ 10 mm × 10 L mm (3 sizes)
  • Life: 2,000 hours at 105°C
  • Terminal type: surface mount
Applications
  • Transportation
  • Digital appliances
  • Networking and communication
  • Products requiring low impedance and high capacity components

UCV Series Al Electrolytic Capacitor

ImagineManufacturer Part NumberDescriereTensiune - NominalăESR (Rezistență serie echivalentă)Available QuantityPrețVedeți detalii
CAP ALUM 220UF 20% 35V SMDUCV1V221MCL1GSCAP ALUM 220UF 20% 35V SMD35 V12859 - Immediate$4.87Vedeți detalii
Published: 2016-02-08