UCK Series Aluminum Electrolytic Capacitors
Nichicon electrolytic capacitors offer compact design and reliable performance, making them ideal for automotive and high-temperature applications
Nichicon UCK series surface-mount aluminum electrolytic capacitors are designed for high-temperature applications, offering a temperature range of -55°C to +105°C and a lifespan of 5,000 hours at +105°C. This series provides a compact design with limited case sizes compared to equivalent aluminum electrolytic and hybrid capacitors.
- Capacitance range: 1.1 mF to 5.9 mF
- Voltage range: 25 V to 35 V
- Dimensions (case sizes): varies by specification
- Terminal type: surface-mount
- Ripple load life: 5,000 hours at +105°C
- Automotive
UCK Series Aluminum Electrolytic Capacitors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCK1E262MNJ1MS | 25V 2600F CHIP 12.5MM OR LESS SU | 162 - Immediate | $11.89 | Vedeți detalii |
![]() | ![]() | UCK1V172MNJ1MS | 35V 1700F CHIP 12.5MM OR LESS SU | 212 - Immediate | $11.94 | Vedeți detalii |
![]() | ![]() | UCK1E292MNJ1MS | 25V 2900F CHIP 12.5MM OR LESS SU | 208 - Immediate | $13.69 | Vedeți detalii |
![]() | ![]() | UCK1V192MNJ1MS | 35V 1900F CHIP 12.5MM OR LESS SU | 250 - Immediate | $13.82 | Vedeți detalii |
![]() | ![]() | UCK1E382MNJ1MS | 25V 3800F CHIP 12.5MM OR LESS SU | 250 - Immediate | $16.59 | Vedeți detalii |
![]() | ![]() | UCK1V242MNJ1MS | 35V 2400F CHIP 12.5MM OR LESS SU | 169 - Immediate | $16.76 | Vedeți detalii |
![]() | ![]() | UCK1E452MNJ1MS | 25V 4500F CHIP 12.5MM OR LESS SU | 87 - Immediate | $16.89 | Vedeți detalii |
![]() | ![]() | UCK1V292MNJ1MS | 35V 2900F CHIP 12.5MM OR LESS SU | 150 - Immediate | $17.03 | Vedeți detalii |
![]() | ![]() | UCK1V382MNJ1MS | 35V 3800F CHIP 12.5MM OR LESS SU | 183 - Immediate | $20.58 | Vedeți detalii |
![]() | ![]() | UCK1E172MNJ1MS | 25V 1700F CHIP 12.5MM OR LESS SU | 505 - Immediate | $10.18 | Vedeți detalii |
![]() | ![]() | UCK1V112MNJ1MS | 35V 1100F CHIP 12.5MM OR LESS SU | 277 - Immediate | $10.27 | Vedeți detalii |
![]() | ![]() | UCK1E592MNJ1MS | 25V 5900F CHIP 12.5MM OR LESS SU | 195 - Immediate | $20.41 | Vedeți detalii |