SLB Series Energy Harvesting Evaluation Board
Nichicon SLB series energy harvesting evaluation board has +20°C USB Type-C® charging
Small lithium titanate rechargeable batteries from the Nichicon SLB series are perfect for IoT system powering. The SLBEVAPAS01 evaluation board enables users to test the SLB series by combining different energy-harvesting devices. Jumper configurations can be used to optimize harvesting when using an E-Peas integrated power management integrated circuit. The board has an installed rectifier for harvesting AC and a USB-C input for fast SLB charging at up to 400 mA, enabling quick evaluation.
Features
- Built-in rectifier for solar (DC) and vibration power generation (AC)
- Supports power collection optimization via jumper settings
- USB-C charging with up to +20°C (400 mA) charge current via dip switches
- Supports various outputs (1.14 V to 3.34 V)
- High customizability
- 11 measure and test points for evaluation purposes
- PMIC E-Peas AEM30330 with configuration jumpers (i.e., MPPT, load configuration, and more)
- PCBA size: 110 mm x 60 mm
SLB Series Energy Harvesting Evaluation Board
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLBEVAPAS01 | EVAL BOARD FOR AEM30330 SLB | 9 - Immediate | $252.32 | Vedeți detalii |