PCW Series Aluminum Polymer Capacitors

Nichicon capacitors have a higher temperature range than their counterpart PCJ series

Image of Nichicon PCW Series Aluminum Polymer CapacitorsNichicon PCW series surface-mountable aluminum electrolytic capacitors have a temperature range of -55°C to +125°C and a life expectancy of 2,000 hours at +125°C. The series only has two case sizes in comparison to the equivalent aluminum electrolytic and hybrid capacitors.

Features
  • Capacitance range: 150 µF to 390 µF
  • Dimensions (case sizes): 5 mm x 6 mm or 6.3 mm x 6 mm
  • Terminal type: surface-mount
  • Ripple load life of 2,000 hours at +125°C
  • Voltage range: 2.5 V to 6.3 V
Applications
  • Automotive

PCW Series Aluminum Polymer Capacitors

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CAP ALUM POLY 390UF 20% 2.5V SMDPCW0E391MCO1GSCAP ALUM POLY 390UF 20% 2.5V SMD1920 - Immediate$4.74Vedeți detalii
CAP ALUM POLY 220UF 20% 6.3V SMDPCW0J221MCO1GSCAP ALUM POLY 220UF 20% 6.3V SMD1943 - Immediate$4.74Vedeți detalii
CAP ALUM POLY 330UF 20% 4V SMDPCW0G331MCO1GSCAP ALUM POLY 330UF 20% 4V SMD1980 - Immediate$4.78Vedeți detalii
CAP ALUM POLY 180UF 20% 4V SMDPCW0G181MCO1GSCAP ALUM POLY 180UF 20% 4V SMD1980 - Immediate$4.91Vedeți detalii
CAP ALUM POLY 150UF 20% 6.3V SMDPCW0J151MCO1GSCAP ALUM POLY 150UF 20% 6.3V SMD1987 - Immediate$4.91Vedeți detalii
CAP ALUM POLY 270UF 20% 2.5V SMDPCW0E271MCO1GSCAP ALUM POLY 270UF 20% 2.5V SMD1223 - Immediate$4.91Vedeți detalii
CAP ALUM POLY 150UF 20% 20V SMDPCW0J151MCOBNUGSCAP ALUM POLY 150UF 20% 20V SMD0 - Immediate$1.39Vedeți detalii
Published: 2024-09-09