GXC Series Aluminum Electrolytic Capacitors
Nichicon GXC series surface-mount aluminum hybrid polymer capacitors provide a range of case sizes to accommodate various design requirements
Nichicon GXC series surface-mount aluminum hybrid polymer capacitors are designed for automotive applications. These capacitors operate within a temperature range of -55°C to +135°C and offer a life expectancy of 4,000 hours at +135°C. The series provides a range of case sizes to accommodate various design requirements.
- Capacitance range: 47 µF to 330 µF
- Voltage range: 35 V to 50 V
- Equivalent series resistance (ESR): 15 mΩ to 24 mΩ
- Dimensions (case sizes): Varies by specification
- Terminal type: Surface mount
- Ripple load life: 4,000 hours at +135°C
- Automotive
- Industrial
GXC Series Aluminum Electrolytic Capacitors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | GXC1H470MCQ1GS | CAP ALUM HYBRID 47UF 20% 50V SMD | 198 - Immediate | $6.41 | Vedeți detalii |
![]() | ![]() | GXC1J330MCQ1GS | CAP ALUM HYBRID 33UF 20% 63V SMD | 810 - Immediate | $5.92 | Vedeți detalii |
![]() | ![]() | GXC1H680MCQ1GS | CAP ALUM HYBRID 68UF 20% 50V SMD | 300 - Immediate | $6.63 | Vedeți detalii |
![]() | ![]() | GXC1J330MCW1GS | CAP ALUM HYBRID 33UF 20% 63V SMD | 481 - Immediate | $7.33 | Vedeți detalii |
![]() | ![]() | GXC1V101MCW1GS | CAP ALUMHYB 100UF 20% 35V SMD | 646 - Immediate | $6.89 | Vedeți detalii |
![]() | ![]() | GXC1E331MCQ1GS | CAP ALUMHYB 330UF 20% 25V SMD | 428 - Immediate | $8.25 | Vedeți detalii |
![]() | ![]() | GXC1J820MCQ1GS | CAP ALUM HYBRID 82UF 20% 63V SMD | 320 - Immediate | $8.34 | Vedeți detalii |
![]() | ![]() | GXC1H121MCQ1GS | CAP ALUMHYB 120UF 20% 50V SMD | 221 - Immediate | $8.51 | Vedeți detalii |
![]() | ![]() | GXC1V221MCW1GS | CAP ALUMHYB 220UF 20% 35V SMD | 386 - Immediate | $9.08 | Vedeți detalii |
![]() | ![]() | GXC1V331MCQ1GS | CAP ALUMHYB 330UF 20% 35V SMD | 375 - Immediate | $8.29 | Vedeți detalii |
![]() | ![]() | GXC1V271MCW1GS | CAP ALUMHYB 270UF 20% 35V SMD | 92 - Immediate | $8.47 | Vedeți detalii |
![]() | ![]() | GXC1E331MCW1GS | CAP ALUMHYB 330UF 20% 25V SMD | 382 - Immediate | $9.13 | Vedeți detalii |