GYC Series Chip-Type Aluminum Electrolytic Capacitors

Nichicon’s GYC series have the same or similar case sizes to the equivalent aluminum electrolytic and polymer capacitors

Image of Nichicon’s GCY Series Chip-Type Aluminum Electrolytic CapacitorsNichicon’s GYC series are low impedance, surface-mount, aluminum electrolytic capacitors with a temperature range of -55°C to +135°C and a life expectancy of 2,000 to 4,000 hours at +135°C. The series have the same or similar case size as the equivalent aluminum electrolytic and polymer capacitors. They also have lower ESR and higher ripple current than aluminum electrolytic capacitors.

Specifications
  • Capacitance range: 10 µF to 470 µF
  • Dimensions (case sizes): 6.3 mm x 5.8 mm, 6.3 mm x 7.7 mm, 8 mm x 10 mm, 10 mm x 10 mm, and 10 mm x 12.5 mm
  • Terminal type: surface mount
  • Long life: 2,000 to 4,000 hours at +135°C
  • Voltage range: 16 V to 25 V
Applications
  • Transportation
  • Automotive
  • Communications

GYC Series Chip-Type Aluminum Electrolytic Capacitors

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
CAP ALUM HYBRID 33UF 20% 63V SMDGYC1J330MCW1GSCAP ALUM HYBRID 33UF 20% 63V SMD1340 - Immediate$7.28Vedeți detalii
CAP ALUM HYBRID 68UF 20% 50V SMDGYC1H680MCW1GSCAP ALUM HYBRID 68UF 20% 50V SMD1456 - Immediate$7.33Vedeți detalii
CAP ALUM HYBRID 56UF 20% 63V SMDGYC1J560MCW1GSCAP ALUM HYBRID 56UF 20% 63V SMD4482 - Immediate$8.25Vedeți detalii
CAP ALUMHYB 330UF 20% 25V SMDGYC1E331MCW1GSCAP ALUMHYB 330UF 20% 25V SMD3311 - Immediate$8.29Vedeți detalii
CAP ALUMHYB 100UF 20% 50V SMDGYC1H101MCW1GSCAP ALUMHYB 100UF 20% 50V SMD940 - Immediate$8.29Vedeți detalii
CAP ALUMHYB 220UF 20% 25V SMDGYC1E221MCW1GSCAP ALUMHYB 220UF 20% 25V SMD4013 - Immediate$7.33Vedeți detalii
CAP ALUM HYBRID 56UF 20% 25V SMDGYC1E560MCQ1GSCAP ALUM HYBRID 56UF 20% 25V SMD2158 - Immediate$4.91Vedeți detalii
CAP ALUM HYBRID 33UF 20% 63V SMDGYC1J330MCQ1GSCAP ALUM HYBRID 33UF 20% 63V SMD3907 - Immediate$6.14Vedeți detalii
CAP ALUM HYBRID 56UF 20% 63V SMDGYC1J560MCQ1GSCAP ALUM HYBRID 56UF 20% 63V SMD781 - Immediate$7.11Vedeți detalii
CAP ALUMHYB 330UF 20% 25V SMDGYC1E331MCQ1GSCAP ALUMHYB 330UF 20% 25V SMD535 - Immediate$7.11Vedeți detalii
CAP ALUMHYB 270UF 20% 35V SMDGYC1V271MCQ1GSCAP ALUMHYB 270UF 20% 35V SMD604 - Immediate$7.20Vedeți detalii
CAP ALUM HYBRID 10UF 20% 63V SMDGYC1J100MCQ1GSCAP ALUM HYBRID 10UF 20% 63V SMD2885 - Immediate$4.87Vedeți detalii
CAP ALUM HYBRID 47UF 20% 35V SMDGYC1V470MCQ1GSCAP ALUM HYBRID 47UF 20% 35V SMD500 - Immediate$4.87Vedeți detalii
CAP ALUM HYBRID 68UF 20% 35V SMDGYC1V680MCQ1GSCAP ALUM HYBRID 68UF 20% 35V SMD2462 - Immediate$5.09Vedeți detalii
CAP ALUMHYB 100UF 20% 25V SMDGYC1E101MCQ1GSCAP ALUMHYB 100UF 20% 25V SMD2341 - Immediate$5.09Vedeți detalii
CAP ALUM HYBRID 22UF 20% 63V SMDGYC1J220MCQ1GSCAP ALUM HYBRID 22UF 20% 63V SMD244 - Immediate$5.13Vedeți detalii
CAP ALUM HYBRID 22UF 20% 50V SMDGYC1H220MCQ1GSCAP ALUM HYBRID 22UF 20% 50V SMD1930 - Immediate$4.87Vedeți detalii
CAP ALUM HYBRID 68UF 20% 35V SMDGYC1V680MCW1GSCAP ALUM HYBRID 68UF 20% 35V SMD1763 - Immediate$6.19Vedeți detalii
CAP ALUM HYBRID 22UF 20% 63V SMDGYC1J220MCW1GSCAP ALUM HYBRID 22UF 20% 63V SMD1340 - Immediate$6.19Vedeți detalii
CAP ALUM HYBRID 33UF 20% 50V SMDGYC1H330MCQ1GSCAP ALUM HYBRID 33UF 20% 50V SMD660 - Immediate$5.09Vedeți detalii
Published: 2023-08-09