On-Metal UHF RAIN RFID Tag

Murata's IC tag for surgical instruments uses UHF band RFID which allows multiple tags to be read from a distance

Image of On-Metal UHF RAIN RFID TagMurata's LXTBKZMCMG-010 on-metal UHF RAIN RFID tag utilizes the metal surface as a booster antenna to increase the overall read range. Along with its durable construction and wide temperature range (-40°C to +85°C), it is designed to operate over the entire UHF frequency band. The LXTBKZMCMG-010 measures only 6.0 mm x 2.0 mm x 2.3 mm, making it a global solution for tracking and tracing metal items. The innovative RFID tag achieves high-performance when attached to metal surfaces.

This RFID IC tag for surgical instruments makes use of UHF band RFID, which allows multiple tags to be read all together from a distance. Since the tags are small and can be attached to metal surfaces, they can be used for applications other than on surgical instruments.

Application Guide: On-Metal RFID RAIN Tags

Features
  • Small package design measuring 6.0 mm x 2.0 mm x 2.3 mm
  • Complies with ISO18000-63/EPC Global Gen2 (v2)
  • RoHS compliant
  • Covers UHF frequency band from 865 MHz to 928 MHz
  • Designed using the Impinj™ Monza® R6-P
  • Read range (ref): up to 150 cm on metal (4W EIRP)
Applications
  • Surgical tools
  • Industrial tools
  • Metal assets
  • Consumer items

On-Metal UHF RAIN RFID Tag

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
ON-METAL RFID RAIN TAGLXTBKZMCMG-010ON-METAL RFID RAIN TAG1348 - Immediate$18.25Vedeți detalii
Published: 2019-11-05