Mini-Lock Wire-to-Board Connector System
Molex's Mini-Lock connector system is designed for a broad range of 2.5 mm pitch industry-standard applications
Mini-Lock is a versatile wire-to-board/wire-to-wire system from Molex for a broad range of 2.5 mm (0.098") pitch industry-standard applications. The system includes straight and right-angle headers and is available in both tray and radial tape packaging options. Mini-Lock is fully shrouded to protect contacts and includes high guide walls to facilitate mating.
If an assembler fails to engage the terminal in the housing, it could lead to bad contact and may cause end-product failure. Mini-Lock TPA and crimp terminals ensure that terminals are fully locked in the correct position. Home appliance, automotive, and consumer applications can be subject to water ingress, shock, or vibration issues and require potting for their PCBs. Mini-Lock headers feature potting heights from 2 mm to 6 mm to cover the PC board. A glow wire capable solution is required to meet EU regulations (IEC60335-1) for the home appliance market. Mini-Lock connectors provide a glow wire capable option that is validated by the VDE Testing and Certification Institute. In wire-to-board industrial applications, sometimes operators fail to ensure that connectors are fully mated. This can lead to end-product failure. Mini-Lock has a keying feature that ensures correct mating orientation, and the positive lock provides an audible click for contact assurance.
- Four-point contact design provides good electrical reliability
- Thumb-latch locking feature provides easy mating and unmating
- High guide walls facilitate mating
- Fully shrouded headers protect pins
- Pull tabs assist in unmating
Rectangular Connectors - Contacts
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0508378100 | CONN PIN 22-28AWG CRIMP TIN | 232787 - Immediate | $0.95 | Vedeți detalii |
![]() | ![]() | 0503518000 | CONN SOCKET 22-28AWG CRIMP TIN | 93480 - Immediate | $0.43 | Vedeți detalii |
![]() | ![]() | 0503518100 | CONN SOCKET 22-28AWG CRIMP TIN | 77870 - Immediate | $1.34 | Vedeți detalii |
![]() | ![]() | 0507528200 | CONN SOCKET 20-22AWG CRIMP TIN | 136285 - Immediate | $0.43 | Vedeți detalii |
![]() | ![]() | 0507528400 | TERM 24-26AWG CRIMP TIN | 145556 - Immediate | $0.43 | Vedeți detalii |
![]() | ![]() | 0508378000 | CONN PIN 22-28AWG CRIMP TIN | 103223 - Immediate | $0.43 | Vedeți detalii |
Rectangular Connectors - Headers, Male Pins
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0535171430 | CONN HEADER VERT 14POS 2.5MM | 607 - Immediate | $6.55 | Vedeți detalii |
![]() | ![]() | 0535170930 | CONN HEADER VERT 9POS 2.5MM | 1201 - Immediate | $4.68 | Vedeți detalii |
![]() | ![]() | 0535170630 | CONN HEADER VERT 6POS 2.5MM | 2499 - Immediate | $3.86 | Vedeți detalii |
![]() | ![]() | 0535170730 | CONN HEADER VERT 7POS 2.5MM | 35 - Immediate | $4.07 | Vedeți detalii |
![]() | ![]() | 0534260710 | CONN HEADER R/A 7POS 2.5MM | 16571 - Immediate | $2.60 | Vedeți detalii |
![]() | ![]() | 0535171530 | CONN HEADER VERT 15POS 2.5MM | 1468 - Immediate | $6.24 | Vedeți detalii |
![]() | ![]() | 0534261510 | CONN HEADER R/A 15POS 2.5MM | 2748 - Immediate | $5.12 | Vedeți detalii |
![]() | ![]() | 0535170210 | CONN HEADER VERT 2POS 2.5MM | 0 - Immediate | See Page for Pricing | Vedeți detalii |
![]() | ![]() | 0533750710 | CONN HEADER VERT 7POS 2.5MM | 22932 - Immediate | $2.69 | Vedeți detalii |
![]() | ![]() | 0534260210 | CONN HEADER R/A 2POS 2.5MM | 11791 - Immediate | $1.47 | Vedeți detalii |
Rectangular Connectors - Housings
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0511630800 | CONN RCPT HSG 8POS 2.50MM | 4206 - Immediate | $1.82 | Vedeți detalii |
![]() | ![]() | 0511031100 | CONN RCPT HSG 11POS 2.50MM | 4144 - Immediate | $1.56 | Vedeți detalii |
![]() | ![]() | 0511630600 | CONN RCPT HSG 6POS 2.50MM | 80373 - Immediate | $1.56 | Vedeți detalii |
![]() | ![]() | 0511030700 | CONN RCPT HSG 7POS 2.50MM | 8202 - Immediate | $1.09 | Vedeți detalii |
![]() | ![]() | 0511030900 | CONN RCPT HSG 9POS 2.50MM | 3473 - Immediate | $1.43 | Vedeți detalii |
![]() | ![]() | 0511630500 | CONN RCPT HSG 5POS 2.50MM | 24889 - Immediate | $1.21 | Vedeți detalii |
![]() | ![]() | 0511631200 | CONN RCPT HSG 12POS 2.50MM | 1419 - Immediate | $2.47 | Vedeți detalii |
![]() | ![]() | 0511020400 | CONN RCPT HSG 4POS 2.50MM | 34838 - Immediate | $1.00 | Vedeți detalii |
![]() | ![]() | 0511030400 | CONN RCPT HSG 4POS 2.50MM | 60369 - Immediate | $0.78 | Vedeți detalii |
![]() | ![]() | 0511030800 | CONN RCPT HSG 8POS 2.50MM | 17495 - Immediate | $1.43 | Vedeți detalii |
Connector Kits
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0766500116 | KIT CONN MINI-LOCK ASSORTED | 0 - Immediate | $80.93 | Vedeți detalii |
![]() | ![]() | 0766500134 | KIT CONN MINI-LOCK .098 ASSORTED | 0 - Immediate | $260.23 | Vedeți detalii |
![]() | ![]() | 0766500117 | KIT CONN MINI-LOCK ASSORTED | 3 - Immediate | $154.93 | Vedeți detalii |
![]() | ![]() | 0766500230 | KIT CONN MULTI WIRE-BOARD 240PC | 0 - Immediate | $161.13 | Vedeți detalii |
![]() | ![]() | 0766500115 | KIT CONN MINI-LOCK ASSORTED | 0 - Immediate | $126.17 | Vedeți detalii |
Crimpers, Applicators, Presses
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2002189200 | HAND TOOL MINI-LOCK 24-26AWG | 26 - Immediate | $1,567.80 | Vedeți detalii |
![]() | ![]() | 2002184900 | HAND TOOL FOR MINI-LOCK | 21 - Immediate | $1,939.61 | Vedeți detalii |
![]() | ![]() | 0638233400 | TOOL HAND CRIMPER 22-28AWG SIDE | 7 - Immediate | $2,012.52 | Vedeți detalii |
![]() | ![]() | 0638085910 | FA2 APPLICATOR - PNEUMATIC FEED | 0 - Immediate | $29,367.80 | Vedeți detalii |
![]() | ![]() | 0638118100 | TOOL HAND CRIMPER 22-28AWG SIDE | 15 - Immediate | $2,012.52 | Vedeți detalii |
![]() | ![]() | 0638085900 | FA2 APPLICATOR - MECHANICAL FEED | 1 - Immediate | $29,367.80 | Vedeți detalii |
![]() | ![]() | 0639118500 | TOOL PRESS TERMINATOR 50837-8000 | 0 - Immediate | $10,335.16 | Vedeți detalii |
![]() | ![]() | 0638505100 | TOOL PRESS TERMINATOR 22-28AWG | 0 - Immediate | $11,220.45 | Vedeți detalii |
![]() | ![]() | 0639018500 | TOOL PRESS APPLICATOR 50837-8000 | 0 - Immediate | $17,463.98 | Vedeți detalii |
![]() | ![]() | 0638605100 | TOOL PRESS APPLICATOR 22-28AWG | 0 - Immediate | $18,628.02 | Vedeți detalii |
Mini-Lock Cable Assemblies
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0151370306 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 0 - Immediate | $19.82 | Vedeți detalii |
![]() | ![]() | 0151370303 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 316 - Immediate | $17.99 | Vedeți detalii |
![]() | ![]() | 0151370202 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 140 - Immediate | $15.10 | Vedeți detalii |
![]() | ![]() | 0151370505 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 0 - Immediate | $16.23 | Vedeți detalii |
![]() | ![]() | 0151370705 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 0 - Immediate | $33.60 | Vedeți detalii |
![]() | ![]() | 0151370302 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 0 - Immediate | $19.12 | Vedeți detalii |
![]() | ![]() | 0151370506 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 823 - Immediate | $29.39 | Vedeți detalii |
![]() | ![]() | 0151370503 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 804 - Immediate | $23.72 | Vedeți detalii |
![]() | ![]() | 0151370803 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 90 - Immediate | $35.55 | Vedeți detalii |
![]() | ![]() | 0151370301 | MINI-LOCK-TO-MINI-LOCK OFF-THE-S | 905 - Immediate | $16.97 | Vedeți detalii |
Mini-Lock Pre-Crimps
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0797582147 | MINILOCK TIN PLATED 150MM 22AWG | 1094 - Immediate | $4.99 | Vedeți detalii |
![]() | ![]() | 0797582148 | MINILOCK TIN PLATED 300MM 22AWG | 2876 - Immediate | $4.99 | Vedeți detalii |
Mini-Lock Accessories, TPA Retainers
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0511640605 | 2.5 W/B RETAINER | 28429 - Immediate | $1.21 | Vedeți detalii |
![]() | ![]() | 0511640805 | 2.5 W/B RETAINER | 10965 - Immediate | $1.39 | Vedeți detalii |
![]() | ![]() | 0511640905 | 2.5 W/B RETAINER | 223 - Immediate | $1.82 | Vedeți detalii |
![]() | ![]() | 0511640505 | 2.5 W/B RETAINER | 564 - Immediate | $1.00 | Vedeți detalii |
![]() | ![]() | 0511641105 | 25 WB RETAINER | 42 - Immediate | $1.64 | Vedeți detalii |
![]() | ![]() | 0511640305 | 2.5 W/B RETAINER | 96200 - Immediate | $0.62 | Vedeți detalii |
![]() | ![]() | 0511640205 | 2.5 W/B RETAINER | 14739 - Immediate | $0.55 | Vedeți detalii |
![]() | ![]() | 0511640405 | 2.5 W/B RETAINER | 2430 - Immediate | $0.90 | Vedeți detalii |
![]() | ![]() | 0511641505 | 25 WB RETAINER | 7110 - Immediate | $2.11 | Vedeți detalii |
![]() | ![]() | 0511640705 | 2.5 W/B RETAINER | 0 - Immediate | $0.59 | Vedeți detalii |
![]() | ![]() | 0511641305 | 2.5 W/B RETAINER | 0 - Immediate | $1.09 | Vedeți detalii |
![]() | ![]() | 0511641005 | 2.5 W/B RETAINER | 0 - Immediate | $0.87 | Vedeți detalii |
![]() | ![]() | 0511641205 | 2.5 W/B RETAINER | 0 - Immediate | $1.02 | Vedeți detalii |
![]() | ![]() | 0511641405 | 2.5 W/B RETAINER | 0 - Immediate | $1.16 | Vedeți detalii |