Mini-Fit Versa Color Connectors
Molex's connectors offer a variety of color options and circuit sizes for receptacles, plugs, and PCB headers
Molex’s Mini-Fit Versa offers color options along with its standard features to ensure quick connector identification and ease of assembly. The Mini-Fit Versa offers color options of red, blue, and green and circuit sizes 2 through 12 positions for receptacles, plugs, and PCB headers. V-0 glow wire combination resin reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. Visual color pairing (colors can be intermated) ensures proper mating during termination. Panel mount and vertical header options help to maintain the current rating through application surfaces or panels.
- Voltage (max.): 600 V
- Current (max.): 11.5 A
- Contact resistance: 2 MΩ
- Dielectric withstanding voltage: <5 mA
- Insulation resistance (min.): 1,000 MΩ
- Contact retention to housing: 40 N
- Mating force: 6 N
- Unmating force: 4 N
- Durability (min.): 100 mating cycles with tin (Sn)
- UL file No.: E29179
- CSA file No.: LR19980
- Mates with all applicable Mini-Fit connectors
- For use with:
- TPA: 172709
- CAP: 207019
- Terminals used: 172718 and 172765
- Designed in: millimeters
- RoHS: yes
- Halogen-free: yes
- Glow wire capable: yes
- Automotive
- Commercial vehicles
- Consumer
- Data/communications
- Home appliances
- Industrial
- Industrial automation
- Medical
- Telecommunications
Mini-Fit Jr. Versa 46992
| Imagine | Manufacturer Part Number | Descriere | Spații între rânduri | Culoare | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | 0469920820 | CONN RCPT HSG 8POS 4.20MM | 0,165" (4,20mm) | Roșu | 27762 - Immediate | $8.56 | Vedeți detalii | |
![]() | ![]() | 0469921040 | CONN RCPT HSG 10POS 4.20MM | 0,165" (4,20mm) | Albastru | 574 - Immediate | $5.54 | Vedeți detalii |
![]() | ![]() | 0469920430 | CONN RCPT HSG 4POS 4.20MM | 0,165" (4,20mm) | Verde | 1662 - Immediate | $3.33 | Vedeți detalii |
![]() | ![]() | 0469920240 | CONN RCPT HSG 2POS | 0,165" (4,20mm) | Albastru | 2849 - Immediate | $1.63 | Vedeți detalii |
![]() | ![]() | 0469921230 | CONN RCPT HSG 12POS 4.20MM | 0,165" (4,20mm) | Verde | 1384 - Immediate | $6.80 | Vedeți detalii |
![]() | ![]() | 0469921030 | CONN RCPT HSG 10POS 4.20MM | 0,165" (4,20mm) | Verde | 1088 - Immediate | $5.54 | Vedeți detalii |
![]() | ![]() | 0469920840 | CONN RCPT HSG 8POS 4.20MM | 0,165" (4,20mm) | Albastru | 3579 - Immediate | $9.68 | Vedeți detalii |
![]() | ![]() | 0469920220 | CONN RCPT HSG 2POS | 0,165" (4,20mm) | Roșu | 41720 - Immediate | $2.60 | Vedeți detalii |
![]() | ![]() | 0469920420 | CONN RCPT HSG 4POS 4.20MM | 0,165" (4,20mm) | Roșu | 1145 - Immediate | $3.33 | Vedeți detalii |
![]() | ![]() | 0469921240 | CONN RCPT HSG 12POS 4.20MM | 0,165" (4,20mm) | Albastru | 2043 - Immediate | $11.23 | Vedeți detalii |
![]() | ![]() | 0469920440 | CONN RCPT HSG 4POS 4.20MM | 0,165" (4,20mm) | Albastru | 17369 - Immediate | $6.12 | Vedeți detalii |
![]() | ![]() | 0469921020 | CONN RCPT HSG 10POS 4.20MM | 0,165" (4,20mm) | Roșu | 1909 - Immediate | $5.54 | Vedeți detalii |
![]() | 0469920830 | CONN RCPT HSG 8POS 4.20MM | 0,165" (4,20mm) | Verde | 2646 - Immediate | $4.76 | Vedeți detalii | |
![]() | ![]() | 0469920640 | CONN RCPT HSG 6POS 4.20MM | 0,165" (4,20mm) | Albastru | 0 - Immediate | $4.19 | Vedeți detalii |
![]() | ![]() | 0469920630 | CONN RCPT HSG 6POS 4.20MM | 0,165" (4,20mm) | Verde | 3390 - Immediate | $4.52 | Vedeți detalii |
![]() | ![]() | 0469921220 | CONN RCPT HSG 12POS 4.20MM | 0,165" (4,20mm) | Roșu | 1293 - Immediate | $6.80 | Vedeți detalii |
![]() | ![]() | 0469920620 | CONN RCPT HSG 6POS 4.20MM | 0,165" (4,20mm) | Roșu | 15144 - Immediate | $7.48 | Vedeți detalii |
![]() | ![]() | 0469920230 | CONN RCPT HSG 2POS | 0,165" (4,20mm) | Verde | 6190 - Immediate | $2.98 | Vedeți detalii |
Mini-Fit Jr. Versa 46993
| Imagine | Manufacturer Part Number | Descriere | Spații între rânduri | Culoare | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0469931240 | CONN PLUG HSG 12POS 4.20MM | 0,165" (4,20mm) | Albastru | 0 - Immediate | $6.37 | Vedeți detalii |
![]() | ![]() | 0469931220 | CONN PLUG HSG 12POS 4.20MM | 0,165" (4,20mm) | Roșu | 940 - Immediate | $6.15 | Vedeți detalii |
![]() | ![]() | 0469930240 | CONN PLUG HSG 2POS | 0,165" (4,20mm) | Albastru | 15990 - Immediate | $3.70 | Vedeți detalii |
![]() | ![]() | 0469930430 | CONN PLUG HSG 4POS 4.20MM | 0,165" (4,20mm) | Verde | 15659 - Immediate | $5.07 | Vedeți detalii |
![]() | ![]() | 0469930620 | CONN PLUG HSG 6POS 4.20MM | 0,165" (4,20mm) | Roșu | 2029 - Immediate | $3.56 | Vedeți detalii |
![]() | ![]() | 0469930440 | CONN PLUG HSG 4POS 4.20MM | 0,165" (4,20mm) | Albastru | 15801 - Immediate | $5.64 | Vedeți detalii |
![]() | ![]() | 0469930640 | CONN PLUG HSG 6POS 4.20MM | 0,165" (4,20mm) | Albastru | 9982 - Immediate | $7.09 | Vedeți detalii |
![]() | ![]() | 0469930820 | CONN PLUG HSG 8POS 4.20MM | 0,165" (4,20mm) | Roșu | 1618 - Immediate | $4.61 | Vedeți detalii |
![]() | ![]() | 0469930840 | CONN PLUG HSG 8POS 4.20MM | 0,165" (4,20mm) | Albastru | 139 - Immediate | $5.12 | Vedeți detalii |
![]() | ![]() | 0469931020 | CONN PLUG HSG 10POS 4.20MM | 0,165" (4,20mm) | Roșu | 1707 - Immediate | $5.00 | Vedeți detalii |
![]() | ![]() | 0469930630 | CONN PLUG HSG 6POS 4.20MM | 0,165" (4,20mm) | Verde | 2284 - Immediate | $3.56 | Vedeți detalii |
![]() | ![]() | 0469930220 | CONN PLUG HSG 2POS | 0,165" (4,20mm) | Roșu | 8879 - Immediate | $3.06 | Vedeți detalii |
![]() | ![]() | 0469931030 | CONN PLUG HSG 10POS 4.20MM | 0,165" (4,20mm) | Verde | 1781 - Immediate | $5.55 | Vedeți detalii |
![]() | ![]() | 0469930420 | CONN PLUG HSG 4POS 4.20MM | 0,165" (4,20mm) | Roșu | 994 - Immediate | $2.52 | Vedeți detalii |
![]() | ![]() | 0469931230 | CONN PLUG HSG 12POS 4.20MM | 0,165" (4,20mm) | Verde | 998 - Immediate | $6.15 | Vedeți detalii |
![]() | ![]() | 0469930830 | CONN PLUG HSG 8POS 4.20MM | 0,165" (4,20mm) | Verde | 1919 - Immediate | $4.61 | Vedeți detalii |
![]() | ![]() | 0469930230 | CONN PLUG HSG 2POS | 0,165" (4,20mm) | Verde | 22464 - Immediate | $3.96 | Vedeți detalii |
![]() | ![]() | 0469931040 | CONN PLUG HSG 10POS 4.20MM | 0,165" (4,20mm) | Albastru | 1751 - Immediate | $5.00 | Vedeți detalii |