CP-2.5 Mini Connector System
The Molex mini connector system provides space savings with terminal position assurance to make sure wires are fully inserted
The Molex CP-2.5 mini connector system provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements, making it ideal for compact applications. The 2.5 mm pitch design provides space savings with terminal position assurance (TPA) to make sure wires are fully inserted. The inertia lock on the receptacle housing ensures complete low-insertion-force locking, providing a tactile and audible “click” feedback. The CP-2.5 mini connectors are perfect for consumer and industrial product developers needing foolproof interconnect systems that provide quick and easy identification of mated pairs in wire-to-board and wire-to-wire applications.
- Maximum voltage: 250 VAC
- Maximum current: 3.0 A
- Maximum low-level contact resistance: 20 mΩ
- Dielectric withstanding voltage: 1,000 VAC
- Minimum insulation resistance: 1,000 MΩ
- Maximum insertion force: 39.2 N (8-circuit)
- Minimum crimp pull-out force: 29.4 N (24 AWG)
- Maximum terminal retention force: 19.6 N
- Maximum durability: 30 cycles
- Housing: PBT UL94V-0
- Retainer: PBT UL94V-0
- Terminal: pre-tin-plated
- HVAC systems
- Copiers
- Vending machines
- White goods
- Water heaters
Receptacle Housings
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5005920200 | CONN RCPT HSG 2POS 2.50MM | 38657 - Immediate | $0.43 | Vedeți detalii |
![]() | ![]() | 5005920300 | CONN RCPT HSG 3POS 2.50MM | 3937 - Immediate | $0.39 | Vedeți detalii |
![]() | ![]() | 5005920400 | CONN RCPT HSG 4POS 2.50MM | 25071 - Immediate | $0.65 | Vedeți detalii |
![]() | ![]() | 5005920500 | CONN RCPT HSG 5POS 2.50MM | 19018 - Immediate | $0.86 | Vedeți detalii |
![]() | ![]() | 5005920600 | CONN RCPT HSG 6POS 2.50MM | 18511 - Immediate | $0.99 | Vedeți detalii |
Plug Housings
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5005930200 | CONN PLUG HSG 2POS 2.50MM | 35866 - Immediate | $0.65 | Vedeți detalii |
![]() | ![]() | 5005930300 | CONN PLUG HSG 3POS 2.50MM | 28961 - Immediate | $0.77 | Vedeți detalii |
![]() | ![]() | 5005930400 | CONN PLUG HSG 4POS 2.50MM | 21270 - Immediate | $0.99 | Vedeți detalii |
![]() | ![]() | 5005930500 | CONN PLUG HSG 5POS 2.50MM | 19934 - Immediate | $1.12 | Vedeți detalii |
![]() | ![]() | 5005930600 | CONN PLUG HSG 6POS 2.50MM | 68714 - Immediate | $1.20 | Vedeți detalii |
Retainers
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5008170205 | 2.5 WTW RETAINER 2CKT | 30538 - Immediate | $0.39 | Vedeți detalii |
![]() | ![]() | 5008170305 | 2.5 WTW RETAINER 3CKT | 22650 - Immediate | $0.39 | Vedeți detalii |
![]() | ![]() | 5008170405 | 2.5 WTW RETAINER 4CKT | 19750 - Immediate | $0.39 | Vedeți detalii |
![]() | ![]() | 5008170505 | 2.5 WTW RETAINER 5CKT | 1554 - Immediate | $0.43 | Vedeți detalii |
![]() | ![]() | 5008170605 | 2.5 WTW RETAINER 6CKT | 24058 - Immediate | $0.43 | Vedeți detalii |