HAL39xy 3D Position Sensors
TDK-Micronas sensors can measure both a 360° angular range and linear movements
The HAL 39xy 3D position sensor from TDK-Micronas addresses the need for stray-field-robust position sensors (linear and angular) as well as ISO 26262-compliant development. This sensor family consists of various members and can measure both a 360° angular range and linear movements. The HAL/R 3900 and HAL/C/R 3930 optionally support 3D position detection. Depending on the sensor, it is possible to transmit temperature-compensated values of BX, BY, BZ, or up to two calculated angles. The HAL 3980 is also capable of transmitting angular velocity. All sensors offer linearization using support points with either 33 equidistantly distributed support points or 17 variable support points. The sensors measure the position of a magnet based on TDK-Micronas 3D HAL® technology. The sensors are capable of suppressing external stray magnetic fields by using an array of Hall elements. Only a simple two-pole magnet is required to measure a rotation angle. Off-axis measurements are also possible.
The sensors are defined as SEooC (Safety Element out of Context) ASIL B/C ready according to ISO 26262. Important properties such as gain and offset, reference position, etc., can be adapted to the magnetic circuit by programming the non-volatile memory. The devices are designed for operation in an ambient temperature range of -40°C to +150°C.
The HAL 39xy devices are available in a very small eight-pin SOIC8 package.
The HAC 39xy sensors are supplied in a three-pin, leaded TO92UF package. This package integrates up to two capacitors (max. 330 nF) along with the sensor chip. With integrated capacitors, the HAC 39xy meets stringent ESD (system-level) and EMC requirements and eliminates the need for a printed circuit board, reducing the overall system size and cost.
The HAR 39xy devices are available in a small, 16-pin SSOP16 package with full redundancy. Each sensor contains two independent dies stacked on top of each other, mechanically separated, and electrically isolated. The two dies measure virtually the same magnetic field, ensuring synchronous output signals.
HAL 39xy Family Overview
- HAL 3900 and HAR 3900: SPI, up to two angles or values of BX, BY, and BZ, power-saving mode with wake-up via magnetic field, change in position information and wake-up pin, 16-bit data with CRC and rolling counter, 5 MHz SPI
- HAL 3930, HAC 3930, and HAR 3930: PWM/SENT/switch output, up to two angles, push-pull or open-drain output, programmable switching thresholds (HAL 3930 / HAR 3930 only)
- HAL 3960: PWM, single angle, 2-wire PWM
- HAL 3970: SPC (short PWM code), single angle and temperature, secure rolling counter, enhanced 12-bit serial message
- HAL 3980 and HAC 3980: PSI5 rev. 2.2, single angle and angular velocity, PSI5 rev. 2.2, supports frames rev. 1.3, asynchronous mode, synchronous parallel and universal bus mode and variable time-triggered bus mode
- HAR 3927: redundancy through dual-die concept, ratiometric analog output / SENT interface, single angle
License note: HAL 39xy, HAR 39xy, and HAC 39xy use licenses from the Fraunhofer Institute for Integrated Circuits IIS.
HAL39xy 3D Position Sensors
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | HAL3900DJ-A | PROGRAMMABLE 3D SENSORS WITH STR | 11929 - Immediate | $15.01 | Vedeți detalii |
![]() | ![]() | HAL3930DJ-A | PROGRAMMABLE 3D SENSORS WITH STR | 6889 - Immediate | $15.93 | Vedeți detalii |
![]() | ![]() | HAL3970DJ-A | PROGRAMMABLE 3D SENSORS WITH STR | 6999 - Immediate | $16.28 | Vedeți detalii |
![]() | ![]() | HAL3980DJ-A | PROGRAMMABLE 3D SENSORS WITH STR | 6970 - Immediate | $16.28 | Vedeți detalii |
![]() | ![]() | HAL3960DJ-A | PROGRAMMABLE 3D SENSORS WITH STR | 2897 - Immediate | $17.29 | Vedeți detalii |
![]() | ![]() | HAL3900DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $8.43 | Vedeți detalii |
![]() | ![]() | HAL3927DJ-4300 | PROGRAMMABLE 3D SENSORS WITHOUT | 0 - Immediate | $8.65 | Vedeți detalii |
![]() | ![]() | HAL3930DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $8.98 | Vedeți detalii |
![]() | ![]() | HAL3970DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $9.20 | Vedeți detalii |
![]() | ![]() | HAL3980DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $9.20 | Vedeți detalii |
![]() | ![]() | HAL3960DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $9.31 | Vedeți detalii |
![]() | ![]() | HAL3930DJ-4100 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $9.42 | Vedeți detalii |
![]() | ![]() | HAL3935DJ-2300 | PROGRAMMABLE 3D SENSORS WITH STR | 0 - Immediate | $9.42 | Vedeți detalii |
![]() | HAL3927DJ-A | PROGRAMMABLE 3D SENSORS WITHOUT | 0 - Immediate | $18.04 | Vedeți detalii |