PIC16(L)F1507 8-Bit MCU

Microchip's 8-bit PIC® MCUs with integrated configurable logic

Image of Microchip Technology's PIC16(L)F1507 8-Bit MCUMicrochip's CLC peripherals on the PIC1XF(LF)150X MCUs enable software control of combinational and sequential logic, which increases the on-chip interconnection of peripherals and I/Os, thereby reducing external components, saving code space and adding functionality. The CWG peripheral works with multiple peripherals to generate complementary waveforms with dead-band control and auto shutdown, which provides improved switching efficiencies. Additionally, the NCO peripheral enables linear frequency control and high resolution, which is required for applications such as lighting ballast, tone generation and other resonant control circuits. The MCUs also feature low power consumption, with currents of less than 30 µA / MHz in active mode, and less than 20 nA in sleep; as well as an on-chip 16 MHz internal oscillator, analog-to-digital converter (ADC), and up to four pulse-width modulation peripherals. An integrated temperature-indicator module enables low-cost temperature measurements.

Features
  • Enhanced midrange (x14) core
  • Up to 8 KW flash
  • Up to 512B RAM
  • 16 MHz
  • 10-bit ADC
  • 1.8 V to 5.5 V
  • 16-bit timer, 2x 8-bit timers
  • Four PWMs

Related Product Information

  • Up to 4x configurable logic cell (CLC)
  • Complimentary waveform generator (CWG)
  • Numerically controller oscillator (NCO)
  • Temperature indicator
  • Up to two comparators
  • Up to one EUSART
  • Up to one l2C/SPI

PIC16(L)F1507 8-Bit MCU

ImagineManufacturer Part NumberDescriereAvailable QuantityPreț
IC MCU 8BIT 3.5KB FLASH 20SSOPPIC16F1507-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP689 - Immediate$5.29Vedeți detalii
IC MCU 8BIT 3.5KB FLASH 20SSOPPIC16LF1507-I/SSIC MCU 8BIT 3.5KB FLASH 20SSOP70 - Immediate$5.29Vedeți detalii
IC MCU 8BIT 3.5KB FLASH 20QFNPIC16F1507-I/MLIC MCU 8BIT 3.5KB FLASH 20QFN0 - Immediate$4.78Vedeți detalii
IC MCU 8BIT 3.5KB FLASH 20QFNPIC16LF1507-I/MLIC MCU 8BIT 3.5KB FLASH 20QFN5975 - Immediate$5.81Vedeți detalii
IC MCU 8BIT 3.5KB FLASH 20DIPPIC16F1507-I/PIC MCU 8BIT 3.5KB FLASH 20DIP219 - Immediate$7.49Vedeți detalii
Published: 2012-06-29