dsPIC33 E-Mobility Innovations
Microchip’s digital signal controller (DSC) enabling automotive and e-mobility designs
Microchip’s dsPIC33 DSC family offers a flexible and robust solution for e-mobility vehicles, ranging from e-bikes and scooters to electric cars and trucks. The digital signal controllers are designed for extreme operating conditions, providing real-time response, high performance, and high reliability. The dsPIC33 is often found transmitting power wirelessly, charging batteries, converting power rails, and driving the motors in pumps, fans, or powered windows. These products are supported by a range of hardware features and a full ecosystem of collateral and software comprising FMEDA, safety manual, and diagnostic software to enable ISO-26262 functional safety compliance.
dsPIC33 DSCs are designed for robust and reliable automotive applications. They provide reliable communications with CAN-FD, CAN, and LIN interfaces. They meet AEC-Q100 Grade 0 qualification and are designed to run up to +150°C for operation in extreme under-hood environments. Microchip’s development tools, reference designs, and application notes can be used to jump-start users’ designs for power conversion, wireless charging, and motor control applications.
- E-mobile vehicles
- Electric cars
- Scooters
- Trucks
- E-bikes
- Charging stations
dsPIC33 E-Mobility Innovations
| Imagine | Manufacturer Part Number | Descriere | Conectivitate | Dimensiune memorie program | Tip memorie program | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CH128MP202T-I/2N | IC MCU 16BIT 152KB FLASH 28UQFN | I2C, IrDA, magistrală LIN, SPI, UART/USART | 152kB (152K x 8) | FLASH, PRAM | 3300 - Immediate | $10.19 | Vedeți detalii |
![]() | ![]() | DSPIC33CH128MP202T-I/SS | IC MCU 16BIT 152KB FLASH 28SSOP | I2C, IrDA, magistrală LIN, SPI, UART/USART | 152kB (152K x 8) | FLASH, PRAM | 1959 - Immediate | $9.97 | Vedeți detalii |
![]() | ![]() | DSPIC33CH128MP203T-I/M5 | IC MCU 16BIT 152KB FLASH 36UQFN | I2C, IrDA, magistrală LIN, SPI, UART/USART | 152kB (152K x 8) | FLASH, PRAM | 6448 - Immediate | $10.10 | Vedeți detalii |
![]() | ![]() | DSPIC33CH128MP205T-I/PT | IC MCU 16BIT 152KB FLASH 48TQFP | I2C, IrDA, magistrală LIN, SPI, UART/USART | 152kB (152K x 8) | FLASH, PRAM | 1271 - Immediate | $11.10 | Vedeți detalii |
![]() | ![]() | DSPIC33CH128MP206T-I/MR | IC MCU 16BIT 152KB FLASH 64QFN | I2C, IrDA, magistrală LIN, SPI, UART/USART | 152kB (152K x 8) | FLASH, PRAM | 1869 - Immediate | $11.23 | Vedeți detalii |
Development Tools
| Imagine | Manufacturer Part Number | Descriere | Notă | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MA330025-1 | MODULE PLUG-IN DSPIC33E 100TQFP | – | 5 - Immediate | $180.55 | Vedeți detalii |
![]() | ![]() | MA330013 | MODULE PLUG-IN DSPIC33 100TQFP | – | 3 - Immediate | $222.43 | Vedeți detalii |
![]() | ![]() | AC300023 | DSPIC33F AC INDUCTION MOTOR | – | 0 - Immediate | $803.97 | Vedeți detalii |
![]() | ![]() | MA330040 | DSPIC33CH128MP508 PLUG-IN MODULE | – | 4 - Immediate | $128.92 | Vedeți detalii |
![]() | ![]() | MA330042 | DSPIC33CK256MP508 PLUG-IN MODULE | – | 5 - Immediate | $124.33 | Vedeți detalii |
![]() | ![]() | MA330041-1 | DSPIC33CK256MP508 EXTERNAL OPAMP | – | 5 - Immediate | $198.54 | Vedeți detalii |
![]() | ![]() | MA330046 | DSPIC33CH512MP508 GENERAL PURPOS | – | 3 - Immediate | $110.50 | Vedeți detalii |
![]() | ![]() | MA330050-1 | MOD PIM DSPIC33CK64MP105 EXT OA | – | 1 - Immediate | $187.19 | Vedeți detalii |
![]() | ![]() | MA330047 | MOD PIM DSPIC33CK64MP105 | – | 4 - Immediate | $128.92 | Vedeți detalii |
![]() | ![]() | MA330050-2 | MOD PIM DSPIC33CK64MP105 INT OA | – | 4 - Immediate | $209.90 | Vedeți detalii |
![]() | ![]() | MA330043 | DSPIC33EP128GS806 DIGITAL POWER | – | 0 - Immediate | $277.99 | Vedeți detalii |
![]() | ![]() | MA330031-2 | MOD PIM DSPIC33EP256MC506 EXT OA | – | 2 - Immediate | $175.83 | Vedeți detalii |
![]() | ![]() | MA330024 | MODULE PLUG-IN DSPIC33F 100TQFP | – | 2 - Immediate | $322.35 | Vedeți detalii |
![]() | ![]() | MA330011 | MODULE DSPIC33 100P TO 100QFP | – | 6 - Immediate | $180.55 | Vedeți detalii |
![]() | ![]() | MA330019 | PIM DSPIC33F MC 44P-100P QFN | – | 0 - Immediate | $222.44 | Vedeți detalii |
![]() | ![]() | MA330031 | MOD PIM DSPIC33EP256MC506 INT OA | – | 7 - Immediate | $181.51 | Vedeți detalii |
![]() | ![]() | MA330035 | MOD PIM DSPIC33EP512GM710 GP | – | 4 - Immediate | $156.54 | Vedeți detalii |
![]() | ![]() | MA330019-2 | DAUGHTER BOARD DSPIC33F | – | 0 - Immediate | $222.44 | Vedeți detalii |
![]() | ![]() | MA330030 | MOD PIM DSPIC33EPXXXGP504 | – | 3 - Immediate | $151.94 | Vedeți detalii |
![]() | ![]() | MA330037 | DSPIC33EP512GM710 L PIM MODULE | – | 3 - Immediate | $222.43 | Vedeți detalii |