AVR64DD32 AVR® CPU
Microchip's AVR64DD32 AVR CPU supports four multi-voltage I/O channels capable of bidirectional communication with external devices
Microchip's AVR DD family of microcontrollers features the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8 V to 5.5 V. The family includes 16 KB, 32 KB, and 64 KB Flash variants in 14-pin to 32-pin package options. The AVR DD family is designed to bring real-time control and multi-voltage operation to applications, including industrial control, home appliance products, automotive, and the Internet of Things (IoT).
The family uses the latest core independent peripherals with low-power features and 5 V operation for increased noise immunity. The multi-voltage I/O system allows safe bidirectional communication with systems running at a different voltage. The event system, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential analog-to-digital converter (ADC), zero cross detect (ZCD), 10-bit digital-to-analog converter (DAC) together with the Multi-Voltage I/O (MVIO) makes the AVR DD family well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.
The AVR64DD32 comes in TQFP and VQFN package options running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM, and 256 B of EEPROM. The AVR64DD32 product supports four multi-voltage I/O channels capable of bidirectional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR DD a perfect device for board control, sensor applications, IoT end nodes, and other size-constrained applications and for sensor fusion in larger systems.
This product is recommended for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262). Necessary documentation, such as the FMEDA report and a safety manual, can be provided on request. Certified development tools are also available for this product.
Resources
- Functional safety
- IEC 60730 Class B library (UL certified)
- ISO 26262 FMEDA
- ISO 26262 Safety Manual
- High-performance AVR RISC CPU with hardware multiplier
- Running up to 24 MHz
- External high-frequency oscillator
- Single cycle I/O access
- Two-level interrupt controller
- Sleep modes: Idle, standby, and power-down
- MVIO
- Event system (EVSYS)
- CCL
- Single-pin programming and debugging interface (UPDI)
- Timers/counters
- Type A (TCA)
- Type B (TCB)
- Type D (TCD) for control applications
- Analog features
- 12-bit differential ADC
- 10-bit DAC with output buffer
- ZCD
- Analog comparator
- Communication
- Serial communication interfaces: USART, SPI, I2C
- Built-in safety functions
- Clock failure detection (CFD)
- Power-on reset (POR)
- Brown-out-detection (BOD)
- Voltage level monitor (VLM)
- Cyclic redundancy check (CRC) scan
- Window watchdog timer with window mode (WWDT)
AVR64DD32 AVR® CPU
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | AVR64DD32-I/PT | IC MCU 8BIT 64KB FLASH 32TQFP | 166 - Immediate | $5.64 | Vedeți detalii |
![]() | ![]() | AVR64DD32-I/RXB | IC MCU 8BIT 64KB FLASH 32VQFN | 243 - Immediate | $5.72 | Vedeți detalii |
Evaluation Board
| Imagine | Manufacturer Part Number | Descriere | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV72Y42A | AVR64DD32 CURIOSITY NANO BRD | 35 - Immediate | $45.99 | Vedeți detalii |