TVS for 5G Applications

MCC's high surge TVS are designed for DC line and power supply protection in harsh environments such as 4G/5G base stations

Image of MCC's TVS for 5G ApplicationsMCC's TVS bidirectional high surge current capability diodes in surface mount technology are ideal for automated placement. These bidirectional TVS diodes are available in SME and SMG packages, offering peak pulse current (IPP) up to 2.5 kA (SMG) and 10 kA (SME) at working peak reverse voltage (VRWM) of 58 V to 86 V. These high surge TVS are designed for DC line protection and power supply protection in harsh environments such as 4G/5G base stations.

Features
  • Surge capability (8/20 µs) 2.5 kA (SMG), 10 kA (SME)
  • Bidirectional TVS
  • Low clamping voltage under surge
  • Glass passivated junction
  • Halogen-free and green device
  • Storage temperature range: -55°C to +150°C
  • Operating junction temperature range: -55°C to +125°C
  • Mechanical dimensions: 18.3 mm x 14 mm x 7.5 mm
  • MSL1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant
Applications
  • Ideal for automated placement
  • 4G/5G base stations

TVS for 5G Applications

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
TVS DIODE 80VWM 130VC SMGSMGJ80CA-TPTVS DIODE 80VWM 130VC SMG3942 - Immediate$12.37Vedeți detalii
TVS DIODE 76VWM 135VC SMESMEJ76CA-TPTVS DIODE 76VWM 135VC SME990 - Immediate$98.73Vedeți detalii
TVS DIODE 86VWM 157VC SMESMEJ86CA-TPTVS DIODE 86VWM 157VC SME800 - Immediate$100.93Vedeți detalii
Published: 2021-05-04