MAX20361 Tiny Single-/Multi-Cell Solar Harvester

Analog Devices' solar harvester increases runtime and reduces the size of solar-powered designs

Image of Analog Devices MAX20361 Tiny Single-/Multi-Cell Solar HarvesterAnalog Devices' MAX20361 is a fully-integrated solution for harvesting energy from single-/multi-cell solar sources. It has an ultra-low quiescent current (360 nA) boost converter that can start from input voltages as low as 225 mV (typical). To maximize the power extracted from the source, the MAX20361 implements a proprietary maximum power point tracking (MPPT) technique that allows efficient harvesting from 15 μW to over 300 mW of available input power. The MAX20361 also features an integrated charging and protection circuit that is optimized for Li-ion batteries but can also be used to charge supercapacitors, thin-film batteries, or traditional capacitors. The charger features a programmable charging cut-off voltage with thresholds programmable through I²C interface as well as temperature shutoff. The MAX20361 is available in a 12-bump, 0.4 mm pitch, 1.63 mm x 1.23 mm wafer-level package (WLP).

Features
  • Efficient harvesting from 15 µW to over 300 mW of available input power
  • Analog Devicesum power point tracking (MPPT)
  • Battery/supercapacitor charger
Applications
  • Wearable fitness
  • Medical devices
  • Industrial IoT sensors
  • Asset tracking devices
  • Wireless sensor networks

MAX20361 PMIC

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
SINGLE CELL SOLAR HARVESTERMAX20361AEWC+SINGLE CELL SOLAR HARVESTER0 - ImmediateSee Page for PricingVedeți detalii

MAX20361 Evaluation Kit

ImagineManufacturer Part NumberDescriereAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR MAX20361MAX20361EVKIT#EVAL BOARD FOR MAX2036112 - Immediate
22 - Factory Stock
$341.73Vedeți detalii
Published: 2021-02-03