MAX20090 Series LED Controllers

Analog Devices presents a single channel, high-voltage, high-brightness LED controller over the automotive temperature range

Image of Analog Devices MAX20090 Series LED Controllers (click for full-size)Analog Devices' MAX20090 is a single channel, high-brightness LED (HB LED) driver available over the -40°C to +125°C automotive temperature range. It can take an input voltage from 5 V to 65 V and drive a string of LEDs with a maximum output voltage of 65 V. The driver senses output current at the high side of the LED string. High-side current sensing is required to protect shorts between the output and the ground or battery input. The PWM input provides LED dimming ratios of up to 1000:1, and the ICTRL input provides additional analog dimming capability in the controller. This device also includes a fault flag (active-low FLT) that indicates open string, shorted string, and thermal shutdown. The device has built-in spread-spectrum modulation for improved electromagnetic-compatibility performance.

Features
  • +5 V to +65 V wide input voltage range
  • +65 V maximum boost output voltage
  • ICTRL pin for analog dimming
  • Integrated high-side current-sense amplifier
  • 200 Hz on-board ramp simplifies PWM dimming
  • Fault diagnosis through fault flag
  • Short circuit, overvoltage, and thermal protection
  • -40°C to +125°C operating temperature range
  • Flexible architecture
    • Configurable as boost, high-side buck, SEPIC, buck-boost, zeta, and Cuk
    • Programmable switching frequency (200 kHz to 2.2 MHz)
    • Spread-spectrum modulation to reduce EMI noise

MAX20090 Series LED Controllers

ImagineManufacturer Part NumberDescriereNumăr de ieșiriTensiune - Alimentare (Min)Tensiune - Alimentare (Max)Available QuantityPrețVedeți detalii
IC LED DRIVER CTRLR PWM 20TQFNMAX20090ATP/V+IC LED DRIVER CTRLR PWM 20TQFN15V65V226 - Immediate
2175 - Factory Stock
$27.03Vedeți detalii

Evaluation Board

ImagineManufacturer Part NumberDescriereIeșiri și tipTensiune - IeșireTensiune - IntrareAvailable QuantityPrețVedeți detalii
EVAL BOARD FOR MAX20090MAX20090EVKIT#EVAL BOARD FOR MAX200901 ieșire neizolată6V – 18V1 - Immediate
6 - Factory Stock
$646.54Vedeți detalii
Published: 2017-08-18