MAX16952 Step-Down Controller

Analog Devices' 36 V, 2.2 MHz step-down controller with low operating current

Image of Analog Devices' MAX16952 Step-Down ControllerAnalog Devices' MAX16952 is a current-mode, synchronous PWM step-down controller designed to operate with input voltages from 3.5 V to 36 V while using only 50 µA of quiescent current at no load. The switching frequency is adjustable from 1 MHz to 2.2 MHz by an external resistor and can be synchronized to an external clock up to 2.4 MHz. The MAX16952 output voltage is pin-programmable to be either 5 V fixed or adjustable from 1 V to 13 V. The wide input voltage range, along with its ability to operate in dropout during undervoltage transients, makes it ideal for automotive and industrial applications. The MAX16955 operates in fixed-frequency PWM mode and low quiescent-current skip mode.

Features
  • Wide 3.5 V to 36 V input voltage range
  • 42 V input transient tolerance
  • High duty cycle during undervoltage transients
  • 1 MHz to 2.2 MHz adjustable switching frequency
  • Current-mode control architecture
Applications
  • Automotive
  • Industrial
  • Military
  • Point-of-load

MAX16952 StepDown Controller

ImagineManufacturer Part NumberDescriereConfigurație ieșireTopologieAvailable QuantityPreț
IC REG CTRLR BUCK 16TSSOPMAX16952AUE/V+IC REG CTRLR BUCK 16TSSOPPozitivCoborâre38 - Immediate
192 - Factory Stock
$37.43Vedeți detalii

Evaluation Kit

ImagineManufacturer Part NumberDescrierePutere - IeșireAvailable QuantityPreț
EVAL BOARD FOR MAX16952MAX16952EVKIT#EVAL BOARD FOR MAX169520 - Immediate
7 - Factory Stock
$310.03Vedeți detalii
Published: 2012-11-12