Thermoelectric Generator (TG) Series
Coherent Thermal Solutions' Thermoelectric Generator (TG) series for a wide range of applications from low-power wireless sensors to large-scale electricity generation
Coherent Thermal Solutions' thermoelectric generator (TG) series utilizes existing temperature differences to provide reliable, renewable energy for a variety of applications. These applications range from low-power wireless sensors to large-scale electricity generation. Coherent Thermal Solutions' TG series utilizes unique construction techniques to survive a high number of thermal cycles and 200°C continuous hot side operation.
| Features | Applications | |
|
|
TG Series
| Imagine | Manufacturer Part Number | Descriere | Qmax la Th | Înălțime | Curent - Max | Available Quantity | Preț | Vedeți detalii | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TG12-2.5-01LS | TEG GENERATOR 30X30X3.94MM | 0,4W la 50°C | 3,94mm | 0.5 A | 60 - Immediate | $219.10 | Vedeți detalii |
![]() | ![]() | TG12-4-01LS | TEG GENERATOR 30X30X3.33MM | 0,6W la 50°C | 3,33mm | 0.8 A | 50 - Immediate | $155.21 | Vedeți detalii |
![]() | ![]() | TG12-6-01L | TEG GENERATOR 40.13X40.13X3.91MM | 0,9W la 50°C | 3,91mm | 1.1 A | 83 - Immediate | $204.27 | Vedeți detalii |
![]() | ![]() | TG12-8-01LS | TEG GENERATOR 40.13X40.13X3.53MM | 1,2W la 50°C | 3,53mm | 1.5 A | 49 - Immediate | $263.77 | Vedeți detalii |